Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS庫存編號 138-5587
製造零件編號IES5102
BrandStartech
HK$1,241.44
單位
IES5102 5 DIN Rail Mount Unmanaged 10/100Mbit/s 5 - - No 70 x 25 x 110mm 110mm 70mm 25mm
RS庫存編號 138-5588
製造零件編號POEINJ4G
BrandStartech
HK$1,846.75
單位
POEINJ4G 4 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 170 x 300 x 90mm 90mm 170mm 300mm
RS庫存編號 179-7969
製造零件編號IES101GP2SFW
BrandStartech
HK$5,394.06
單位
- - - - - - - - - - - - -
RS庫存編號 179-7970
製造零件編號IES101G2SFPW
BrandStartech
HK$4,149.24
單位
- - - - - - - - - - - - -
RS庫存編號 179-7968
製造零件編號IES81GPOEW
BrandStartech
HK$4,564.26
單位
- 8 - - - - - - - 134 x 148 x 25mm 25 134mm -
RS庫存編號 179-7994
製造零件編號IES81GW
BrandStartech
HK$3,319.44
單位
- - - - - - - - - - - - -
RS庫存編號 138-5565
製造零件編號IES81000POE
BrandStartech
HK$4,124.43
單位
IES81000POE 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 188 x 119 x 38mm 38mm 188mm 119mm
RS庫存編號 138-5586
製造零件編號IES51000
BrandStartech
HK$2,105.33
單位
IES51000 5 DIN Rail Mount Unmanaged 10/100Mbit/s 5 - - No 111 x 89 x 28mm 28mm 111mm 89mm
RS庫存編號 138-5564
製造零件編號IES51000POE
BrandStartech
HK$2,653.91
單位
IES51000POE 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit Yes 130 x 90 x 28mm 28mm 130mm 90mm