Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS庫存編號 760-3984
製造零件編號DES-105/B
BrandD-Link
HK$213.24
單位
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm
RS庫存編號 760-4003
製造零件編號DES-108/B
BrandD-Link
HK$268.74
單位
DES-108 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 162 x 102 x 28mm 28mm 162mm 102mm
RS庫存編號 760-4012
製造零件編號DGS-108/B
BrandD-Link
HK$416.08
單位
DGS-108 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit - 162 x 102 x 28mm 28mm 162mm 102mm
RS庫存編號 760-4019
製造零件編號DGS-105/B
BrandD-Link
HK$287.93
單位
DGS-105 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 100 x 98 x 28mm 28mm 100mm 98mm
RS庫存編號 121-8093
製造零件編號DGS-1210-16
BrandD-Link
HK$1,708.74
單位
DGS-1210-16 20 Rack Mount Smart 10/100/1000Mbit/s 16 4 Gigabit - 280 x 180 x 44mm 44mm 280mm 180mm
RS庫存編號 121-8091
製造零件編號DGS-1210-10
BrandD-Link
HK$1,439.78
單位
DGS-1210-10 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit - 280 x 126 x 44mm 44mm 280mm 126mm
RS庫存編號 820-0211
製造零件編號DES-1024D/B
BrandD-Link
HK$609.52
單位
DES-1024D 24 Desktop Unmanaged 10/100Mbit/s 24 - - - 280 x 125.8 x 44mm 44mm 280mm 125.8mm
RS庫存編號 121-8086
製造零件編號DGS-1008MP
BrandD-Link
HK$1,651.73
單位
DGS-1008MP 8 Desktop Smart 10/100/1000Mbit/s 8 - Gigabit Yes 280 x 180 x 44mm 44mm 280mm 180mm
RS庫存編號 121-8094
製造零件編號DGS-1210-20
BrandD-Link
HK$1,742.92
單位
DGS-1210-20 20 Rack Mount Smart 10/100/1000Mbit/s 16 4 Gigabit - 280 x 180 x 44mm 44mm 280mm 180mm
RS庫存編號 820-0217
製造零件編號DES-1016D/B
BrandD-Link
HK$460.35
單位
DES-1016D 16 Desktop Unmanaged 10/100Mbit/s 16 - - - 324 x 231 x 44.5mm 44.5mm 324mm 231mm
RS庫存編號 883-8513
製造零件編號DGS-1008P/E
BrandD-Link
HK$960.00
單位
DGS-1008P 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes - - - -
RS庫存編號 121-8087
製造零件編號DGS-1100-10MP
BrandD-Link
HK$3,417.14
單位
DGS-1100-MP 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit Yes 280 x 180 x 44mm 44mm 280mm 180mm
RS庫存編號 121-8092
製造零件編號DGS-1210-10P
BrandD-Link
HK$2,283.00
單位
DGS-1210-10P 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit Yes 280 x 126 x 44mm 44mm 280mm 126mm
RS庫存編號 820-0249
製造零件編號DGS-1210-24
BrandD-Link
HK$1,978.09
單位
DGS-1210-24 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit - 441 x 209.9 x 44mm 44mm 441mm 209.9mm
RS庫存編號 121-8096
製造零件編號DGS-1210-28P
BrandD-Link
HK$5,509.68
單位
DGS-1210-28P 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit Yes 440 x 210 x 44mm 44mm 440mm 210mm
RS庫存編號 121-8083
製造零件編號DES-1018MP
BrandD-Link
HK$3,526.11
單位
DES-1018MP 18 Desktop Unmanaged 10/100Mbit/s 16 2 - Yes 280 x 210 x 44mm 44mm 280mm 210mm
RS庫存編號 121-8101
製造零件編號DGS-1510-28P
BrandD-Link
HK$6,648.88
單位
DGS-1510-28P 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit Yes 440 x 210 x 44mm 44mm 440mm 210mm
全新
RS庫存編號 202-2167
製造零件編號DGS-1510-28X
BrandD-Link
HK$4,194.70
單位
Gigabit Stackable Smart Managed Switch with 10G Uplinks 28 Rack Mount Smart - - - - Yes - - - -
RS庫存編號 136-3015
製造零件編號DES-105/E
BrandD-Link
HK$194.04
單位
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm
RS庫存編號 389-1562
製造零件編號DES-1008D
BrandD-Link
HK$147.82
單位
DES-1008D 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 164.5 x 111.5 x 36mm 36mm 164.5mm 111.5mm