Wireless Adapters & WiFi dongles

A wireless adapter allows a wireless connection between a router and non-wireless devices. By simple installation, you can connect any non-wifi computer or smart device e.g. thermostat, CCTV or TV, to the Internet. The connection has the same stability level as if it were connected directly via Ethernet cable.

Types of wireless adapters
The most common types are USB and PCI adapters.

  • USB adapters are able to work with any device equipped with a USB port.
  • PCI adapters are designed to work within the PC body, connecting straight to the mainboard using an empty PCI port.

All wireless adapters offered by the RS Components meet 802.11 technology standards. Within our wide range of adapters, we offer the new super-fast 802.11n adapters as well as the standard 802.11 type. Our range delivers long-life products with hassle-free operation.

How to choose a correct adapter
First, decide on an interface (port) that is going to be used for the adapter. USB adapters are the most common and the easiest to install but at the same time need an empty USB port for operation. Installing an adapter directly to the main board using the PCI port keeps your device within an existing body cover and does not use up valuable USB ports. The second consideration is the data transfer capability. Faster 802.11 g or n adapters guarantee a super-fast and strong signal.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Interface Wireless Connectivity WiFi Rating WiFi Standard WiFi Band Wireless Data Rate Security Protocols
RS庫存編號 883-8553
製造零件編號DWA-172
BrandD-Link
HK$308.01
單位
USB 2.0 WiFi AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s -
RS庫存編號 883-8550
製造零件編號DWA-121
BrandD-Link
HK$101.95
單位
USB 2.0 WiFi N150 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS庫存編號 760-3996
製造零件編號DWA-131
BrandD-Link
HK$132.34
單位
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz - WPA, WPA2, WPS
RS庫存編號 136-3083
製造零件編號DWA-182
BrandD-Link
HK$408.28
單位
USB 3.0 WiFi AC900 802.11a, 802.11ac, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s WEP, WPA, WPA2, WPS
RS庫存編號 136-3084
製造零件編號DWA-171
BrandD-Link
HK$241.15
單位
USB 2.0 WiFi AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s WPA, WPA2, WPS
RS庫存編號 136-3085
製造零件編號DWA-582
BrandD-Link
HK$464.02
單位
PCIe WiFi AC1200 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 867Mbit/s WPA, WPA2
全新
RS庫存編號 202-2190
製造零件編號DWM-222
BrandD-Link
HK$1,122.26
單位
USB 2.0 4G 4G dongles used for connection to the internet - - - -
全新
RS庫存編號 202-2179
製造零件編號DWA-127
BrandD-Link
HK$202.37
單位
USB 2.0 WiFi N 150 802.11g - - -