Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 168-3773
製造零件編號BGM113A256V2
HK$46.64
Each (On a Tape of 100)
單位
- 2.0, 4.1 +3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85°C -40°C 9.15mm
RS庫存編號 110-9151
製造零件編號BGM113A256V2
HK$50.40
單位
- 2.0, 4.1 +3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85°C -40°C 9.15mm
RS庫存編號 894-7130
製造零件編號BGM111A256V1
HK$81.44
單位
Class 1 4.1, 4.2 +8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85°C -40°C 13mm
RS庫存編號 169-0140
製造零件編號BGM111A256V1
HK$78.085
Each (On a Tape of 100)
單位
Class 1 4.1, 4.2 +8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85°C -40°C 13mm
RS庫存編號 880-7345
製造零件編號BT121-A-V2
HK$169.48
單位
- 1.3 +14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85°C -40°C 11mm
RS庫存編號 169-0132
製造零件編號BT121-A-V2
HK$103.821
個 (在毎卷:500)
單位
- 1.3 +14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85°C -40°C 11mm
RS庫存編號 134-7266
製造零件編號EFR32BG12P432F1024GM48-B
HK$75.27
單位
- - - - - - - - - - - -
全新
RS庫存編號 196-1267
製造零件編號BGM13S32F512GA-V3
HK$112.91
單位
- Bluetooth 5.0 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
全新
RS庫存編號 196-1269
製造零件編號BGM13S32F512GN-V3
HK$111.20
單位
- Bluetooth 5.0 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
全新
RS庫存編號 196-1272
製造零件編號BGM13S22F512GA-V3
HK$103.99
單位
- Bluetooth 5.0 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
RS庫存編號 909-4102
製造零件編號EFR32BG1V132F256GM32-B0
HK$28.45
/個 (每包:2個)
單位
- - 0dBm -94dBm I2S, IrDA, UART, USART RS485, Serial 5.1 x 5.1 x 0.85mm 0.85mm 5.1mm +85°C -40°C 5.1mm
全新
RS庫存編號 196-1266
製造零件編號BGM13S32F512GA-V3
HK$85.093
Each (In a Tray of 260)
單位
- Bluetooth 5.0 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
全新
RS庫存編號 196-1268
製造零件編號BGM13S32F512GN-V3
HK$83.748
Each (In a Tray of 260)
單位
- Bluetooth 5.0 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
全新
RS庫存編號 196-1270
製造零件編號BGM13S22F512GA-V3
HK$78.366
Each (In a Tray of 260)
單位
- Bluetooth 5.0 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
RS庫存編號 134-7228
製造零件編號EFR32BG12P432F1024GM48-B
HK$80.21
Each (In a Tray of 260)
單位
- - - - - - - - - - - -
全新
RS庫存編號 196-1274
製造零件編號BGM13S22F512GN-V3
HK$102.16
單位
- Bluetooth 5.0 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm
全新
RS庫存編號 196-1273
製造零件編號BGM13S22F512GN-V3
HK$77.021
Each (In a Tray of 260)
單位
- Bluetooth 5.0 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85°C -40°C 6.5mm