Jack Plugs

Jack plugs and socket are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refereed to as TRS connectors, which stands for Tip/Ring/Sleeve. TRS stands for tip/ring/sleeve: the tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.

6.35 mm Jack Connectors
Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors
Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors
Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS庫存編號 869-3203
製造零件編號4832.3300
BrandSchurter
HK$19.168
/個 (每包:10個)
單位
Female 3.5 mm Cable Mount Stereo Straight Solder Nickel 500mA - 30 V ac/dc Black - 3
RS庫存編號 869-3209
製造零件編號4832.3200
BrandSchurter
HK$8.53
/個 (每包:100個)
單位
Female 3.5 mm Cable Mount Mono Straight Solder Nickel 500mA - 30 V ac/dc Black - 2
RS庫存編號 869-3196
製造零件編號4832.1320
BrandSchurter
HK$16.863
/個 (每包:10個)
單位
Male 3.5 mm PCB Mount Stereo Angled Solder Silver 500mA - 30 V ac/dc Black - 3
全新
RS庫存編號 190-2971
製造零件編號4832.1320
BrandSchurter
HK$16.525
/個 (每包:100個)
單位
Male 3.5 mm PCB Mount Stereo Angled Solder Silver 500mA - 30 V ac/dc Black - 3
全新
RS庫存編號 190-2973
製造零件編號4832.3300
BrandSchurter
HK$12.08
/個 (每包:500個)
單位
Female 3.5 mm Cable Mount Stereo Straight Solder Nickel 500mA - 30 V ac/dc Black - 3