Jack Plugs

Jack plugs and socket are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refereed to as TRS connectors, which stands for Tip/Ring/Sleeve. TRS stands for tip/ring/sleeve: the tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.

6.35 mm Jack Connectors
Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors
Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors
Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS庫存編號 629-1325
製造零件編號1502 03
BrandLumberg
HK$10.80
單位
Female 3.5 mm Through Hole Mono Right Angle Solder Silver over Nickel 1A PC 34 V ac/dc - Brass -, 2
RS庫存編號 505-1429
製造零件編號KLB 4
BrandLumberg
HK$18.34
單位
Female 3.5 mm Panel Mount Stereo Straight Solder Gold over Nickel 1A PBT 34 V ac/dc - Copper Alloy -, 3
RS庫存編號 505-1479
製造零件編號KLBR 4
BrandLumberg
HK$24.55
單位
Female 3.5 mm Through Hole Stereo Right Angle Solder Nickel 1A PBT 34 V ac/dc - Brass -, 3
RS庫存編號 505-1435
製造零件編號KLB 3
BrandLumberg
HK$22.23
單位
Female 6.35 mm Panel Mount Stereo Straight Solder Nickel 2A PC 34 V ac/dc - Brass 3
RS庫存編號 505-1491
製造零件編號1503 10
BrandLumberg
HK$19.28
單位
Female 3.5 mm Through Hole Stereo Right Angle Solder Silver 1A PPO 34 V ac/dc - Copper Alloy -, 4
RS庫存編號 505-1520
製造零件編號1501 04
BrandLumberg
HK$10.96
單位
Female 2.5 mm Through Hole Stereo Right Angle Solder Tin 500mA PBT 34 V ac/dc - Copper Alloy -, 3
RS庫存編號 505-1407
製造零件編號KLB 13
BrandLumberg
HK$14.16
單位
Female 2.5 mm Panel Mount Stereo Straight Solder Gold, Nickel 500mA PBT 34 V ac/dc - Brass, Copper Alloy -, 3
RS庫存編號 505-1299
製造零件編號1532 02
BrandLumberg
HK$25.43
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Nickel 1A PBT 34 V ac/dc - Brass -, 4
RS庫存編號 170-5467
製造零件編號1532 02
BrandLumberg
HK$19.515
個 (以毎盒:100)
單位
Male 2.5 mm Cable Mount Stereo Straight Solder Nickel 1A PBT 34 V ac/dc - Brass 4
RS庫存編號 505-1485
製造零件編號1503 03
BrandLumberg
HK$20.08
單位
Female 3.5 mm Surface Mount Stereo Right Angle Solder Tin 1A PA 34 V ac/dc - Copper Alloy -, 3
RS庫存編號 505-1283
製造零件編號KLS 13
BrandLumberg
HK$21.68
單位
Male 2.5 mm Cable Mount Stereo Straight Solder Nickel 500mA POM 34 V ac/dc - Brass -, 3
RS庫存編號 170-5466
製造零件編號KLS 13
BrandLumberg
HK$16.282
個 (以毎盒:100)
單位
Male 2.5 mm Cable Mount Stereo Straight Solder Nickel 500mA POM 34 V ac/dc - Brass 3
RS庫存編號 170-5471
製造零件編號1503 03
BrandLumberg
HK$10.621
個 (以毎盒:500)
單位
Female 2.5 mm Surface Mount Stereo Right Angle Solder Tin 1A PA 34 V ac/dc - Copper Alloy 3
RS庫存編號 506-6459
製造零件編號KLK3
BrandLumberg
HK$22.47
單位
Female 6.35 mm Cable Mount Stereo Straight Solder Gold, Nickel 2A ABS 34 V ac/dc - Brass, Bronze Powder, Steel 3
RS庫存編號 884-1234
製造零件編號1522 02
BrandLumberg
HK$9.982
/個 (每包:5個)
單位
Female 3.5 mm Cable Mount Mono Straight Solder Nickel 1A PE 12 V dc Black Copper Alloy 2
RS庫存編號 505-1328
製造零件編號KLS 40
BrandLumberg
HK$14.80
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Nickel 1A PE 34 V ac/dc - Brass -, 3
RS庫存編號 170-5675
製造零件編號1522 02
BrandLumberg
HK$5.313
個 (以毎盒:100)
單位
Female 3.5 mm Cable Mount Mono Straight Solder Nickel 1A PE 12 V dc Black Copper Alloy 2
RS庫存編號 505-1277
製造零件編號KLS 10
BrandLumberg
HK$10.09
單位
Male 2.5 mm Cable Mount Mono Straight Solder - 500mA PP 34 V ac/dc - Brass -, 2
RS庫存編號 170-5468
製造零件編號KLS 44
BrandLumberg
HK$13.811
個 (以毎盒:100)
單位
Male 2.5 mm Cable Mount Stereo Straight Solder Nickel 1A PC 34 V ac/dc - Brass 3
RS庫存編號 505-1334
製造零件編號KLS 44
BrandLumberg
HK$28.46
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Nickel 1A PC 34 V ac/dc - Brass -, 3