Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1075 項產品
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS庫存編號 136-1723
製造零件編號282080-1
HK$6.51
個 (以毎袋:800)
單位
2 Automotive Connector Male 1 14A Cable Mount AMP Superseal 1.5 Black IP66, IP69K Crimp - 9.3mm 15.3mm 32.2mm
RS庫存編號 314-1198
製造零件編號282080-1
HK$10.332
/個 (每包:5個)
單位
2 Connector Male 1 14A Cable Mount AMP Superseal 1.5 Black IP66 Crimp - 9.3mm 15.3mm 32.2mm
RS庫存編號 314-1255
製造零件編號282104-1
HK$7.932
/個 (每包:5個)
單位
2 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 136-1728
製造零件編號282104-1
HK$5.078
個 (以毎盒:1500)
單位
2 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 909-7286
製造零件編號929504-2
HK$11.216
/個 (每包:5個)
單位
6 Automotive connector housing Female 2 - In-Line Mount Junior Power Timer Black - - - 29.5mm 23mm 37.6mm
RS庫存編號 909-7315
製造零件編號929505-2
HK$24.06
單位
6 Automotive connector housing Female 2 - In-Line Mount Junior Power Timer Black - - - 22.6mm 22.4mm 26mm
RS庫存編號 162-1679
製造零件編號929505-2
HK$16.398
個 (以毎袋:800)
單位
6 Automotive connector housing Female 2 - In-Line Mount Junior Power Timer Black - - - 22.6mm 22.4mm 26mm
RS庫存編號 136-1724
製造零件編號282087-1
HK$11.021
個 (以毎袋:650)
單位
3 - Male 1 - - AMP Superseal 1.5 - - - - - - -
RS庫存編號 314-1205
製造零件編號282087-1
HK$17.346
/個 (每包:5個)
單位
3 - Male 1 - Cable Mount AMP Superseal 1.5 - - - - - - -
RS庫存編號 718-2679
製造零件編號969191-1
HK$11.20
單位
8 Housing Male 2 - - Timer - - - - - 25.1mm -
RS庫存編號 164-0933
製造零件編號969191-1
HK$9.074
個 (以毎盒:1000)
單位
8 Automotive connector housing Male 2 - - Timer - - - - - 25.1mm -
RS庫存編號 136-1730
製造零件編號282106-1
HK$10.043
個 (以毎盒:900)
單位
4 - Female 1 - - AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 718-6794
製造零件編號1-1418883-1
HK$104.32
單位
62 Housing Female 7 - - AMP MCP 1.5/2.8 Black - - - 44mm 120.5mm 46mm
RS庫存編號 314-1277
製造零件編號282106-1
HK$15.718
/個 (每包:5個)
單位
4 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 164-2383
製造零件編號1-1418883-1
HK$79.063
個 (以毎盒:117)
單位
62 Automotive connector housing Female 7 - - AMP MCP 1.5/2.8 Black - - - 44mm 120.5mm 46mm
RS庫存編號 136-1725
製造零件編號282088-1
HK$24.947
個 (以毎袋:500)
單位
4 - Male 1 - - AMP Superseal 1.5 - - - - - - -
RS庫存編號 712-1536
製造零件編號1674320-1
HK$150.96
單位
8 Power Connector Female 1 1A Cable Mount Micro Motor - - - - 13mm 23mm 30mm
RS庫存編號 680-1468
製造零件編號1-967644-1
HK$12.60
/個 (每包:10個)
單位
2 Connector Female 1 - Cable Mount Micro Quadlock System Black - Crimp - 15.2mm 17.4mm 24.15mm
RS庫存編號 163-9944
製造零件編號1-967644-1
HK$5.737
個 (以毎袋:2700)
單位
2 Automotive Connector Female 1 - Cable Mount Micro Quadlock System Black - Crimp - 15.2mm 17.4mm 24.15mm
RS庫存編號 314-1211
製造零件編號282088-1
HK$37.464
/個 (每包:5個)
單位
4 - Male 1 - Cable Mount AMP Superseal 1.5 - - - - - - -