Electric Vehicle Connectors

Electric vehicle connectors, or EV connectors, enable the connection of an electric vehicle to a power supply. With the increasing popularity of hybrid and electric cars, demand for electric vehicle connectors and charging cables has never been higher. Whether for domestic vehicle charging purposes, or commercial installations, the RS range of EV connectors has an option to suit your application.


EV connector types include the male charger connector which plugs into the charger socket, and the vehicle side connector which plugs into the vehicle's socket. Some EV connectors come with cables. Electric vehicle cables have two modes. Mode 2 charging cables are typically used for domestic charging and Mode 3 charging cables are typically used in charging stations.


Types of Electric Vehicle Connector




  • EV Type 1 connector - With a maximum charging level of 7.4kW, this single phase EV connector has 5 pins.

  • EV Type 2 connector - This triple-phase EV connector is commonly used in European regions. Type 2 typically charges up to 22 kW domestically and 43 kW in public charging stations. CCS - A combination plug, or combined charging system, that expands on the typical type 2 plug by offering additional power contacts for quicker charging. Type 2 connectors have 7 pins.

  • HEV UPC Connector - A universal power connector for hybrid electric vehicles as well as electric vehicles.

  • CHAdeMO connectors are used in DC rapid charge points, mainly in the UK. CHAdeMO is the original DC connector and has a typical power rating of 50kW.

  • CCS (Combined Charging Systems) are high power connectors that have a maximum charge level of up to 350kW.



Manual Service Disconnects


An essential tool for service technicians that provides protection when working with high voltage electric vehicles. The Manual Service Disconnect operates as a tool-free way to remove the high voltage battery pack while protecting it from short circuit. This tool is also commonly used by emergency response teams.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Range Series Connector Type Number of Rows Number of Contacts Wire Size Current Rating Operating Voltage Connector Gender Contact Gender Key Type Applications Cable Length Colour
RS庫存編號 124-5237
製造零件編號1623509
HK$6,002.66
單位
- EV-T2G3PC-3AC32A-4.0M6.0ESBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 6 mm² 2 A, 32A 30 V, 480V Male to Female Female, Male - - 4m Black
RS庫存編號 124-5211
製造零件編號1627136
HK$7,840.36
單位
- EV-T2G3PC-3AC32A-4.0M6.0EHBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 6 mm² 2 A, 32A 30 V, 480V Male to Female Female, Male - Type 2 Electric Vehicle Charging 4m Black
RS庫存編號 124-5223
製造零件編號1623517
HK$3,306.05
單位
- EV-GBG3JK-3AC16A-5.0M2.5ESBK01 GB/T - 7 1 x 0.5 mm², 5 x 2.5 mm² 2A, 16 A 30 V, 440V Male to Female Female, Male U - 5m Black
RS庫存編號 124-5235
製造零件編號1623507
HK$6,464.32
單位
- EV-T2G3PC-1AC32A-4.0M6.0ESBK01 EV Type 2 - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Male to Female Female, Male - - 4m Black
RS庫存編號 124-5222
製造零件編號1623515
HK$5,537.91
單位
- EV-GBG3JK-1AC16A-5.0M2.5ESBK01 GB/T - 5 1 x 0.5 mm², 3 x 2.5 mm² 2A, 16 A 30V, 250 V Male to Female Female, Male U - 5m Black
RS庫存編號 124-5213
製造零件編號1623909
HK$3,261.57
單位
- EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Male Female, Male U - 4m Black
RS庫存編號 124-5245
製造零件編號1627135
HK$6,364.69
單位
- EV-T2G3PC-3AC20A-4.0M2.5EHBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 2.5 mm² 2 A, 20A 30 V, 480V Male to Female Female, Male - - 4m Black
RS庫存編號 124-5228
製造零件編號1627345
HK$2,813.07
單位
- EV-T1G3C-1AC20A-4.0M2.5EHBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Female Male U - 4m Black
RS庫存編號 124-5243
製造零件編號1627131
HK$3,421.99
單位
- EV-T2G3PC-1AC20A-4.0M2.5EHBK01 EV Type 2 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Male to Female Female, Male - - 4m Black
RS庫存編號 124-5215
製造零件編號1623238
HK$2,813.07
單位
- EV-T1G3K-1AC20A-4.0M2.5EHBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Female Male U - 4m Black
RS庫存編號 124-5216
製造零件編號1623224
HK$1,999.09
單位
- EV-T1G3K-1AC32A-4.0M6.0ESBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Female Male U - 4m Black
RS庫存編號 124-5212
製造零件編號1623908
HK$3,006.70
單位
- EV-TAG3PK-1AC20A-4.0M2.5ESBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Male to Female Female, Male U Type 2 to Type 1 Electric Vehicle Charging 4m Black
RS庫存編號 124-5229
製造零件編號1627362
HK$2,579.99
單位
- EV-T1G3K-1AC20A-5.0M2.5ESBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Female Male U - 5m Black
RS庫存編號 124-5220
製造零件編號1623511
HK$2,188.68
單位
- EV-GBG3K-1AC32A-5.0M6.0ESBK01 GB/T - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Male Female U - 5m Black
RS庫存編號 124-5224
製造零件編號1623516
HK$3,311.03
單位
- EV-GBG3JK-1AC32A-5.0M6.0ESBK01 GB/T - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Male to Female Female, Male U - 5m Black
RS庫存編號 124-5232
製造零件編號1623504
HK$3,582.62
單位
- EV-T2G3C-3AC20A-4.0M2.5ESBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 2.5 mm² 2 A, 20A 30 V, 480V Female Male - - 4m Black
RS庫存編號 124-5217
製造零件編號1623239
HK$3,179.23
單位
- EV-T1G3K-1AC32A-4.0M6.0EHBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Female Male U - 4m Black
RS庫存編號 124-5238
製造零件編號1624138
HK$3,407.77
單位
- EV-GBG3JK-3AC32A-5.0M6.0ESBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 6 mm² 2 A, 32A 30 V, 440V Male to Female Female, Male U - 5m Black
RS庫存編號 124-5236
製造零件編號1623508
HK$6,037.82
單位
- EV-T2G3PC-3AC20A-4.0M2.5ESBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 2.5 mm² 2 A, 20A 30 V, 480V Male to Female Female, Male - - 4m Black
RS庫存編號 124-5231
製造零件編號1623503
HK$4,544.63
單位
- EV-T2G3C-1AC32A-4.0M6.0ESBK01 EV Type 2 - 5 1 x 0.5 mm², 3 x 6 mm² 2 A, 32A 30V, 250 V Female Male - - 4m Black