Jack Plugs & Sockets

Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.


Types of Jack Connectors

6.35 mm Jack Connectors

Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors

Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors

Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 119 項產品
Results per page
Description Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS庫存編號 876-8690
製造零件編號228
HK$51.68
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Nickel - Plastic - - Copper Alloy 2
RS庫存編號 705-1490
製造零件編號35RASMT4BHNTRX
HK$14.81
單位
Female 3.5 mm Surface Mount Stereo Right Angle Solder Silver 3A Thermoplastic - Black Copper Alloy 5
RS庫存編號 453-757
製造零件編號226
HK$68.16
單位
Male 6.35 mm Cable Mount Mono Right Angle - Nickel - Metal - Natural - 2
RS庫存編號 705-1500
製造零件編號MDSMT2BRATRX
HK$15.79
單位
Female 2.5 mm Surface Mount Stereo Right Angle Solder Silver 3A Thermoplastic - Black Copper Alloy 3
RS庫存編號 329-9714
製造零件編號35HDNAU
HK$59.70
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Gold 4A Brass 140 V dc, 250 V dc Natural Brass 3
RS庫存編號 878-6884
製造零件編號850X
HK$40.39
單位
Male 2.5 mm Cable Mount Mono Straight Solder Nickel 125A Copper Alloy 125 V ac Black Copper Alloy 2
RS庫存編號 329-9938
製造零件編號850
HK$51.15
單位
Male 2.5 mm Cable Mount Mono Straight Solder Nickel 125A Brass 125 V ac Black Brass -
RS庫存編號 628-7023
製造零件編號114BPCX
HK$29.95
單位
Female 6.35 mm Chassis Mount, PCB Mount Stereo Straight PC Pins Tin 3A PET 48 V dc Black Brass 3
RS庫存編號 479-282
製造零件編號TT253X
HK$100.85
單位
Male - - - Straight Crimp - - Thermoplastic - Black Copper Alloy -
RS庫存編號 779-683
製造零件編號236
HK$89.40
單位
Male 6.35 mm Cable Mount Stereo Right Angle - Nickel - Zinc - Natural Brass 3
RS庫存編號 665-9585
製造零件編號EH35MMSSCPKG
HK$118.77
單位
Female 3.5 mm Panel Mount Stereo Straight Solder - - - - - - -
RS庫存編號 208-3849
製造零件編號14B
HK$78.01
單位
Female 6.35 mm Panel Mount Stereo Straight Solder Tin - Copper Alloy, Nickel Silver Alloy - - Copper Alloy 3
RS庫存編號 876-8662
製造零件編號S260
HK$84.66
單位
Male - Cable Mount Stereo Straight Solder Nickel - Copper Alloy - Black Copper Alloy 3
RS庫存編號 218-0833
製造零件編號297
HK$69.01
單位
Male 6.35 mm Cable Mount Stereo Straight Solder Nickel - Brass - Natural Brass -
RS庫存編號 878-4728
製造零件編號226
HK$68.16
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Tin - Copper Alloy - - Copper Alloy 2
RS庫存編號 878-6777
製造零件編號EH35MMSSC
HK$92.78
單位
Female 3.5 mm Panel Mount Mono Straight Solder Nickel - Zinc Alloy - - Brass 2
RS庫存編號 878-6881
製造零件編號238X
HK$83.45
單位
Male 6.35 mm Cable Mount Stereo Right Angle Solder Nickel - Thermoplastic - - Copper Alloy 3
RS庫存編號 878-4719
製造零件編號280
HK$35.69
單位
Male 6.35 mm Cable Mount Mono Straight Solder Nickel - Copper Alloy - - Copper Alloy 2
RS庫存編號 878-7269
製造零件編號S267
HK$71.61
單位
Male - Cable Mount Stereo Straight Solder Nickel - Copper Alloy - Black Copper Alloy 3
RS庫存編號 724-9025
製造零件編號35HDRANN
HK$107.24
單位
Male 3.5 mm Cable Mount Stereo Right Angle Solder Nickel 4A Brass 140 V dc, 250 V dc Natural Brass 3