RCA Connectors

An RCA connector also known as a Phono Connector is an electrical connector used for the transmission of A/V (audio /video) signals. RCA connectors are designed to work with coaxial cable and are typically used to make up RCA cables. RS Components offer a wide range of RCA jacks. RCA Sockets and RCA plugs from leading brands including Switchcraft, Lumberg, Neutrik, Cinch, Amphenol and of course RS PRO.


What are RCA connectors used for?


RCA connectors and cable assemblies can transmit analog audio, digital audio, component analog video and composite analogue video. They are used to connect to everyday devices such as TVs, DVD players, speakers, Hi-Fi and gaming consoles.


Colour Coding and Identification for RCA Connectors


RCA connectors are colour coded and labelled to help with signal identification. Each signal has its own colour which is widely recognised. The most common colours are



  • Red for audio right

  • White for audio left

  • Yellow for video


What are the different types of Phono / RCA connector?


RCA / Phono plugs and sockets are available in a range of mounting styles, termination types platings and finishes suiting every audio application. RS Components offer high-end professional quality connectors in the following types;



  • Solder, crimp and clamp

  • Cable mount, chassis mount, panel mount and PCB mount

  • Gold plated, Nickel plated, tin-plated and silver plated.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Gender Mounting Type Body Orientation Contact Plating Colour Contact Material Housing Material Termination Method Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Series
RS庫存編號 362-1010
製造零件編號3502ABAU
HK$71.91
單位
Male Cable Mount Straight Gold Black Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 705-1493
製造零件編號3502RA
HK$84.19
單位
Male Cable Mount Right Angle Nickel - Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac - - -
RS庫存編號 362-1004
製造零件編號3502AAU
HK$37.16
單位
Male Cable Mount Straight Gold Natural Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 362-0988
製造零件編號3502A
HK$42.91
單位
Male Cable Mount Straight Nickel Natural Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 705-1496
製造零件編號3502RABAU
HK$75.73
單位
Male Cable Mount Right Angle Gold - Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac - - -
RS庫存編號 878-6979
製造零件編號35581X
HK$22.25
/個 (每包:10個)
單位
Male Cable Mount Straight Nickel Black Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 878-6973
製造零件編號35582X
HK$15.875
/個 (每包:10個)
單位
Male Cable Mount Straight Nickel Black Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 878-2520
製造零件編號3502RAAU
HK$70.18
單位
Male Cable Mount Right Angle Gold - Brass Nickel Plated Solder 6A 140 V dc, 250 V ac -40°C 85°C -
RS庫存編號 878-6765
製造零件編號3503X
HK$51.75
單位
Female Cable Mount Straight Nickel - Copper Alloy Copper Alloy Clamp - - - - -
RS庫存編號 878-4721
製造零件編號3502
HK$21.336
/個 (每包:10個)
單位
Male Cable Mount Straight Nickel Black Copper Alloy Copper Alloy Solder 6A 140 V dc, 250 V ac -40°C +85°C -
RS庫存編號 878-4914
製造零件編號BPJJ03X
HK$41.31
單位
Female Panel Mount Straight Nickel White Brass Brass Feed Through - - - - -
RS庫存編號 878-4917
製造零件編號BPJJ04X
HK$52.94
單位
Female Panel Mount Straight Nickel Yellow Brass Brass Feed Through - - - - -
RS庫存編號 878-4905
製造零件編號BPJJ02X
HK$46.04
單位
Female Panel Mount Straight Nickel Red Brass Brass Feed Through - - - - -