Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 432 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 182-2179
製造零件編號HM2P07PDG1A1E9LF
HK$30.101
Each (In a Tray of 288)
單位
- Male 110 - 5 Vertical Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1.5A 750 V ac Press Fit
RS庫存編號 340-1181
製造零件編號5352171-1
HK$137.68
單位
Hard Metric Type B Female 95 19 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS庫存編號 793-6928
製造零件編號6469048-1
HK$287.86
單位
High Speed Hard Metric, 4 Pair Male 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel - - Solder
RS庫存編號 182-2275
製造零件編號10061290-555444PLF
HK$88.044
毎管:296 個
單位
Power Female 6 3 2 Vertical Thermoplastic 6mm Copper Alloy Through Hole Gold over Nickel - 150 V dc Press Fit
RS庫存編號 144-4466
製造零件編號1735869-1
HK$17.46
個 (在毎卷:600)
單位
- Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Surface Mount Nickel - - Solder
RS庫存編號 161-4498
製造零件編號5536514-2
HK$54.42
毎管:24 個
單位
- - 48 - 4 Straight - 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press Fit
RS庫存編號 189-5806
製造零件編號5106773-1
HK$128.293
Each (In a Tray of 11)
單位
Hard Metric Type A Female 110 22 5 Vertical Glass Filled Polyester 2mm Phosphor Bronze Through Hole Nickel, Tin 1.5A - Solder
RS庫存編號 161-5421
製造零件編號354148
BrandERNI
HK$58.10
Each (In a Tray of 32)
單位
Hard Metric Type B Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS庫存編號 739-0990
製造零件編號5352268-1
HK$136.14
單位
Hard Metric Type B Female 110 22 5 Straight Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole - - - Solder
RS庫存編號 162-3712
製造零件編號17211101101
BrandHARTING
HK$90.53
單位
- Female 110 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 613-1829
製造零件編號6450160-3
HK$50.32
單位
Multi-Beam Female 26 - - Right Angle Thermoplastic 2.54mm Copper Through Hole Gold over Nickel - 60 V ac, 200 V dc Solder
RS庫存編號 922-9799
製造零件編號17250952101
BrandHARTING
HK$73.59
毎管:13 個
單位
Hard Metric Type B Female 95 19 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 182-2404
製造零件編號HM2P07PDG1A1N9LF
HK$31.37
單位
- Male 110 - 5 Vertical Thermoplastic 2mm Copper Alloy Through Hole Gold 1.5A 750 V ac Press Fit
RS庫存編號 361-7207
製造零件編號5536507-3
HK$98.75
單位
Futurebus+ Female 96 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 3A 30 V ac Solder
RS庫存編號 129-6094
製造零件編號DL3-60P
BrandITT Cannon
HK$617.31
單位
- Male 60 - - Straight Thermoplastic 2.54mm Copper Alloy - Gold over Nickel 5A - -
RS庫存編號 917-5190
製造零件編號973056
BrandERNI
HK$88.82
單位
High Speed Male 60 10 4 Vertical Liquid Crystal Polymer 1.5 (Horizontal) mm, 2.5 (Vertical) mm Copper Alloy - Gold over Nickel, Palladium Nickel 900mA - Press Fit
RS庫存編號 718-9286
製造零件編號6469025-1
HK$90.11
單位
High Speed Hard Metric, 2 Pair - 40 10 4 Straight PE 2.5mm Phosphor Bronze Through Hole Gold over Nickel 700mA 250 V ac Press-In
RS庫存編號 144-4507
製造零件編號1735164-1
HK$43.04
Each (In a Tray of 540)
單位
SAS Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS庫存編號 182-2740
製造零件編號HM2R70PA5108N9LF
HK$38.16
單位
- - - - - - - - - - - - - -
RS庫存編號 161-4511
製造零件編號352171-1
HK$115.52
毎管:14 個
單位
Hard Metric Type B Female 95 19 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder