Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 821-6086
製造零件編號74060-2504
BrandMolex
HK$361.64
單位
- - 200 - 8 Straight - 2mm Copper Alloy Through Hole - 3A 120 V ac/dc Solder
RS庫存編號 167-6400
製造零件編號87779-1001
BrandMolex
HK$27.27
Each (In a Tray of 30)
單位
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS庫存編號 821-6098
製造零件編號74062-2504
BrandMolex
HK$404.50
單位
- - 200 - 8 Straight - 2mm Copper Through Hole - 3A 120 V ac/dc Solder
RS庫存編號 146-3499
製造零件編號173708-0005
BrandMolex
HK$32.081
Each (In a Tray of 105)
單位
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Solder
RS庫存編號 181-7464
製造零件編號171510-7136
BrandMolex
HK$179.52
單位
3 Pair Female 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 181-7460
製造零件編號172730-1138
BrandMolex
HK$205.31
單位
3 Pair Female 48 8 6 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 181-7407
製造零件編號172730-1138
BrandMolex
HK$144.207
Each (In a Tray of 240)
單位
3 Pair Female 48 8 6 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 178-9703
製造零件編號76165-1107
BrandMolex
HK$56.689
Each (In a Tray of 392)
單位
3 Pair Male 90 10 9 Vertical Thermoplastic 1.9mm High Performance Alloy Through Hole Gold, Tin 750mA 30 Vrms ac/dc Solder
RS庫存編號 146-3500
製造零件編號173708-0002
BrandMolex
HK$34.721
Each (In a Tray of 105)
單位
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit
RS庫存編號 178-9860
製造零件編號74029-6000
BrandMolex
HK$56.067
毎管:1500 個
單位
- Female 2 - 6 Vertical Thermoplastic 2mm High Performance Alloy Surface Mount, Through Hole - 10A 250 V Solder
RS庫存編號 179-1719
製造零件編號74029-6000
BrandMolex
HK$84.37
單位
- Female 2 - 6 Vertical Thermoplastic 2mm High Performance Alloy Surface Mount, Through Hole - 10A 250 V Solder
RS庫存編號 181-7466
製造零件編號173460-1617
BrandMolex
HK$198.47
單位
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 181-7410
製造零件編號173460-1617
BrandMolex
HK$146.99
Each (In a Tray of 105)
單位
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 181-7462
製造零件編號204066-1138
BrandMolex
HK$259.49
單位
4 Pair Female 64 8 8 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 146-3530
製造零件編號172201-0001
BrandMolex
HK$56.40
單位
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Copper Alloy Through Hole Nickel, Silver, Tin 180A 600 V ac Solder
RS庫存編號 146-3536
製造零件編號173708-0002
BrandMolex
HK$44.30
單位
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit
RS庫存編號 181-7409
製造零件編號171510-7136
BrandMolex
HK$134.903
Each (In a Tray of 120)
單位
3 Pair Female 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 179-0615
製造零件編號76165-1107
BrandMolex
HK$55.96
單位
3 Pair Male 90 10 9 Vertical Thermoplastic 1.9mm High Performance Alloy Through Hole Gold, Tin 750mA 30 Vrms ac/dc Solder
RS庫存編號 181-7408
製造零件編號204066-1138
BrandMolex
HK$201.894
Each (In a Tray of 144)
單位
4 Pair Female 64 8 8 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 896-7529
製造零件編號87779-1001
BrandMolex
HK$29.105
/個 (每包:2個)
單位
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder