Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 295-3502
製造零件編號127050-0109
BrandITT Cannon
HK$1,126.58
單位
- Male 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 295-3518
製造零件編號127050-0110
BrandITT Cannon
HK$647.17
單位
- Female 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-8959
製造零件編號127050-0212
BrandITT Cannon
HK$1,095.24
單位
- Male 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-8993
製造零件編號127050-0208
BrandITT Cannon
HK$764.41
單位
- Female 156 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 129-6094
製造零件編號DL3-60P
BrandITT Cannon
HK$642.43
單位
- Male 60 - - Straight Thermoplastic 2.54mm Copper Alloy - Gold over Nickel 5A - -
RS庫存編號 341-8965
製造零件編號127050-0204
BrandITT Cannon
HK$912.47
單位
- Male 156 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-8987
製造零件編號127050-0216
BrandITT Cannon
HK$543.11
單位
- Female 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-9025
製造零件編號DL1/DLM1
BrandITT Cannon
HK$652.28
單位
- - 156 - - Straight Metal - - - - 5A - -
RS庫存編號 295-3530
製造零件編號127050-0045
BrandITT Cannon
HK$1,568.67
單位
- Female 360 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-8943
製造零件編號127050-0220
BrandITT Cannon
HK$893.61
單位
- Male 60 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 341-8971
製造零件編號127050-0224
BrandITT Cannon
HK$549.44
單位
- Female 60 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 295-3524
製造零件編號127050-0034
BrandITT Cannon
HK$4,607.03
單位
- Male 360 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 295-3495
製造零件編號086-0032-000
BrandITT Cannon
HK$117.63
單位
- Female 60 - - Straight Thermoplastic - Beryllium Copper - Gold 5A 1.2 kV ac -