Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS庫存編號 721-1383
製造零件編號1696183
HK$277.97
單位
M8 4 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 30 V
RS庫存編號 721-1406
製造零件編號1546068
HK$269.21
單位
M12 5 1 Male 5 Pin Female M12 (2) M12 5 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS庫存編號 721-1395
製造零件編號1523984
HK$294.12
單位
M12 4 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS庫存編號 721-1421
製造零件編號1519765
HK$159.72
單位
M12 4 1 Male 4 Pin Female M8 (1) M12 4 1 Female M8 4A IP65, IP67 - 30 V
RS庫存編號 721-1415
製造零件編號1519749
HK$173.44
單位
M8 3 1 Male 3 Pin Female M12 (1) M8 3 1 Female M12 4A IP65, IP67 - 60 V
RS庫存編號 721-1418
製造零件編號1519736
HK$173.68
單位
M8 4 1 Male 4 Pin Female M12 (1) M8 4 1 Female M12 4A IP65, IP67 - 30 V
RS庫存編號 290-1393
製造零件編號1670248
HK$172.47
單位
M8 3 1 - - - - - - - - - - -
RS庫存編號 721-1409
製造零件編號1523971
HK$298.59
單位
M12 5 1 Male 5 Pin Female M12 (2) M12 2 8 Female M12 4A IP65, IP68, IP69K - 60 V
RS庫存編號 802-6993
製造零件編號1683468
HK$270.59
單位
- - - - - - - - - - 4A IP65, IP67 SAC 60 V
RS庫存編號 187-5827
製造零件編號1411165
HK$48.28
個 (以毎袋:5)
單位
- - - - - - - - - - - IP66, IP68, IP69 - -
RS庫存編號 161-7247
製造零件編號1683468
HK$261.884
個 (以毎盒:5)
單位
- - - - - - - - - - 4A IP65, IP67 - 60 V
RS庫存編號 721-1399
製造零件編號1683549
HK$286.36
單位
M12 3 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS庫存編號 721-1412
製造零件編號1519752
HK$186.64
單位
M12 3 1 Male 3 Pin Female M8 (1) M12 3 1 Female M8 4A IP65, IP67 - 60 V
RS庫存編號 721-1402
製造零件編號1523968
HK$282.12
單位
M12 5 1 Male 5 Pin Female M12 (2) M12 10 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS庫存編號 721-1392
製造零件編號1696222
HK$286.98
單位
M8 3 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 60 V