Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS庫存編號 709-9735
製造零件編號207490-1
HK$51.50
單位
- - - - - - - - - - - -
RS庫存編號 669-3235
製造零件編號213811-1
HK$10.28
單位
AMP Circular Connector 11 - - Nylon - - - 11.38mm - - -
全新
RS庫存編號 217-5587
製造零件編號TXR40AB00-1007AI
HK$879.16
單位
Raychem TXR B, 11 Straight - Aluminium - - - - - - Raychem TXR
RS庫存編號 709-9710
製造零件編號207055-1
HK$53.78
單位
- - - - - - - - 36.83mm - - -
RS庫存編號 190-3823
製造零件編號213811-1
HK$31,203.20
1 包 4000 套
Pack(s)
AMP Circular Connector 11 - - Nylon - - - 11.38mm - - -
RS庫存編號 247-7143
製造零件編號7-1437723-9
HK$320.01
單位
- 23 Straight - Plastic - - - 43mm - - -
RS庫存編號 163-8735
製造零件編號8-1437723-2
HK$172.10
個 (以毎盒:20)
單位
- 23 Straight - Plastic - PG 21 - 43mm - - -
RS庫存編號 247-7137
製造零件編號4-1437723-7
HK$186.05
單位
- 17 Straight - Plastic - - - 43mm - - -
RS庫存編號 247-7159
製造零件編號8-1437723-2
HK$236.28
單位
- 23 Straight - Plastic - PG 21 - 43mm - - -
RS庫存編號 164-9459
製造零件編號7-1437723-9
HK$221.53
個 (以毎盒:25)
單位
- 23 Straight - Plastic - - - 43mm - - -
RS庫存編號 163-8730
製造零件編號4-1437723-7
HK$123.74
個 (以毎盒:25)
單位
- 17 Straight - Plastic - - - 43mm - - -