Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 183-1811
BrandRS PRO
HK$2.368
/個 (每包:10個)
單位
Female - 24 → 28 AWG Crimp MDC MDR Series Connector - 1A 15.2mm - Tin 50 V ac/dc Phosphor Bronze 30mΩ
RS庫存編號 144-7690
BrandRS PRO
HK$36.69
單位
Male M12 - - CNM Circular Connector Pin 4A 15mm - Gold 60 V CuZn <5mΩ
RS庫存編號 144-7692
BrandRS PRO
HK$118.89
單位
Male M12 - - CNM Circular Connector Pin 1.5A 15mm - Gold 30 V CuZn <5mΩ
RS庫存編號 144-7694
BrandRS PRO
HK$35.73
單位
Male 4 - Plug-In - Connectors Pin 4A 16.1mm - Gold 30 V Brass <5mΩ
RS庫存編號 144-7685
BrandRS PRO
HK$83.04
單位
Male M12 - - CNM Circular Connector Pin 2A 15mm - Gold 30 V CuZn <5mΩ
RS庫存編號 144-7688
BrandRS PRO
HK$35.73
單位
Male 4 - Plug-In - Connectors Pin 4A 16.1mm - Gold 30 V Brass <5mΩ
RS庫存編號 144-7691
BrandRS PRO
HK$83.04
單位
Male M12 - - CNM Circular Connector Pin 2A 15mm - Gold 30 V CuZn <5mΩ
RS庫存編號 144-7684
BrandRS PRO
HK$36.69
單位
Male M12 - - CNM Circular Connector Pin 4A 15mm - Gold 60 V CuZn <5mΩ
RS庫存編號 144-7693
BrandRS PRO
HK$29.69
單位
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ
RS庫存編號 144-7683
BrandRS PRO
HK$31.35
單位
Male 4 - Plug-In - Connectors Pin 4A 15mm - Gold 250 V Brass <5mΩ
RS庫存編號 144-7687
BrandRS PRO
HK$29.69
單位
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ
RS庫存編號 144-7686
BrandRS PRO
HK$118.89
單位
Male M12 - - CNM Circular Connector Pin 1.5A 15mm - Gold 30 V CuZn <5mΩ