Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 755-3860
製造零件編號09670008476
BrandHARTING
HK$9.58
個 (以毎袋:25)
單位
Female 1.8mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS庫存編號 755-3845
製造零件編號09670008576
BrandHARTING
HK$5.31
個 (以毎袋:25)
單位
Male 1.04mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS庫存編號 755-3854
製造零件編號09670005576
BrandHARTING
HK$5.71
個 (以毎袋:25)
單位
Male 1.04mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS庫存編號 172-1036
製造零件編號210 110 090 23
BrandHARTING
HK$13.293
/個 (每包:10個)
單位
Female - 24 28 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS庫存編號 713-8887
製造零件編號21011009014
BrandHARTING
HK$10.80
/個 (每包:10個)
單位
- - - - - Har-Speed M12 Connectors Signal - - - - - - -
全新
RS庫存編號 190-3384
製造零件編號09670003476
BrandHARTING
HK$9.931
個 (以毎袋:100)
單位
Female 1.8mm 22 → 18 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
全新
RS庫存編號 190-3381
製造零件編號09670003576
BrandHARTING
HK$5.094
個 (以毎袋:100)
單位
Male 1.04mm 22 → 18 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS庫存編號 123-5665
製造零件編號21011009928
BrandHARTING
HK$17.03
/個 (每包:10個)
單位
Male - 20 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
全新
RS庫存編號 190-3362
製造零件編號21011009020
BrandHARTING
HK$8.46
/個 (每包:100個)
單位
Male 0.8mm 26 → 22 AWG Crimp M12 M12 Push Pull Connector - - 14.8mm - - - Copper Alloy -
RS庫存編號 172-1029
製造零件編號210 110 090 21
BrandHARTING
HK$12.463
/個 (每包:100個)
單位
Female - 23 26 AWG Crimp - Circular Connectors Turned - 12.7mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS庫存編號 755-3867
製造零件編號09670007476
BrandHARTING
HK$9.33
個 (以毎袋:25)
單位
Female 1.8mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS庫存編號 755-3857
製造零件編號09670007576
BrandHARTING
HK$5.71
個 (以毎袋:25)
單位
Male 1.04mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS庫存編號 126-2317
製造零件編號21011009020
BrandHARTING
HK$9.46
/個 (每包:10個)
單位
Male 0.8mm 26 → 22 AWG Crimp M12 M12 Push Pull Connector - - 14.8mm - - - Copper Alloy -
全新
RS庫存編號 190-3383
製造零件編號09670008576
BrandHARTING
HK$5.48
個 (以毎袋:100)
單位
Male 1.04mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS庫存編號 123-5664
製造零件編號21011009927
BrandHARTING
HK$20.54
/個 (每包:10個)
單位
Male - 21 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS庫存編號 123-5666
製造零件編號21011009929
BrandHARTING
HK$16.69
/個 (每包:10個)
單位
Male - 16 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS庫存編號 172-1037
製造零件編號210 110 090 25
BrandHARTING
HK$11.806
/個 (每包:10個)
單位
Female M12 26 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS庫存編號 123-5662
製造零件編號21011009925
BrandHARTING
HK$16.02
/個 (每包:10個)
單位
Male 1.5mm 16 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS庫存編號 172-1035
製造零件編號210 110 090 21
BrandHARTING
HK$13.293
/個 (每包:10個)
單位
Female - 23 26 AWG Crimp - Circular Connectors Turned - 12.7mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
全新
RS庫存編號 190-3389
製造零件編號09670007476
BrandHARTING
HK$9.95
個 (以毎袋:100)
單位
Female 1.8mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -