Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 141 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 273-2939
製造零件編號RC24M9K
BrandSouriau
HK$10.01
/個 (每包:10個)
單位
Female 16 26 → 24 AWG Crimp TRIM TRIO RC - Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS庫存編號 398-8048
製造零件編號SM20ML-1D70
BrandSouriau
HK$8.21
/個 (每包:10個)
單位
Male 16 22 → 20 AWG Crimp TRIM TRIO SM - Signal - - - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 273-2901
製造零件編號RC16M23K
BrandSouriau
HK$8.536
/個 (每包:10個)
單位
Female 16 20 → 16 AWG Crimp VGE1 - Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS庫存編號 687-6386
製造零件編號SM16ML11TK6
BrandSouriau
HK$4.36
/個 (每包:10個)
單位
Male 16 18 → 16 AWG Crimp TRIM TRIO SM Trim Trio Connectors Signal 13A 28mm - Tin - Copper Alloy 6mΩ
RS庫存編號 220-2810
製造零件編號CF10PC10RF
BrandSouriau
HK$5.383
/個 (每包:100個)
單位
Male 20 22 → 20 AWG Crimp CL Clipper Series Connectors Signal 5A - - Gold over Nickel - Copper Alloy 10mΩ
RS庫存編號 559-612
製造零件編號SC14ML1S6
BrandSouriau
HK$9.152
/個 (每包:10個)
單位
Female 16 14 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 687-6370
製造零件編號RC14M30K
BrandSouriau
HK$16.895
/個 (每包:10個)
單位
Female 16 16 → 14 AWG Crimp TRIM TRIO RC Trim Trio Connectors Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS庫存編號 687-6389
製造零件編號SC16ML11TK6
BrandSouriau
HK$4.93
/個 (每包:10個)
單位
Female 16 18 → 16 AWG Crimp TRIM TRIO SC Trim Trio Connectors Signal 13A 19mm - Tin - Copper Alloy 6mΩ
RS庫存編號 273-2945
製造零件編號RM16M23K
BrandSouriau
HK$8.987
/個 (每包:10個)
單位
Male 16 20 → 16 AWG Crimp VGE1 - Signal 13A 26.2mm - Gold over Nickel - Copper Alloy 3mΩ
RS庫存編號 273-2967
製造零件編號RM24M9K
BrandSouriau
HK$8.98
/個 (每包:10個)
單位
Male 16 26 → 24 AWG Crimp TRIM TRIO RM - Signal - - - Gold over Nickel - Copper Alloy 3mΩ
RS庫存編號 398-8060
製造零件編號SM16ML-11D70
BrandSouriau
HK$5.72
/個 (每包:10個)
單位
Male 16 18 → 16 AWG Crimp TRIM TRIO SM - Signal - - - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 559-622
製造零件編號SM14ML1S6
BrandSouriau
HK$8.054
/個 (每包:10個)
單位
Male 16 14 AWG Crimp TRIM TRIO SM - Signal 13A 28mm - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 687-6377
製造零件編號RM24W3K
BrandSouriau
HK$9.75
/個 (每包:10個)
單位
Male 20 26 → 24 AWG Crimp UT0W Trim Trio Connectors Signal 7.5A 30.8mm - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 851-0031
製造零件編號SM20M-1TK6
BrandSouriau
HK$6,529.20
1 包 3000 套
Pack(s)
Male 16 22 → 20 AWG Crimp SM G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam - 13A 28mm - Tin - Copper Alloy <6mΩ
RS庫存編號 851-0372
製造零件編號UTS1JC124S
BrandSouriau
HK$110.47
/個 (每包:25個)
單位
Female - - - UTS UTS Connector - - - - - - - -
RS庫存編號 437-3762
製造零件編號SM16ML 1TK6
BrandSouriau
HK$2.757
/個 (每包:10個)
單位
Male 16 18 → 16 AWG Crimp TRIM TRIO SM - Signal - - - Tin - Copper Alloy 6mΩ
RS庫存編號 687-6373
製造零件編號RC24W3K
BrandSouriau
HK$15.15
/個 (每包:10個)
單位
Female 20 26 → 24 AWG Crimp UT0W Trim Trio Connectors Signal 7.5A 22.5mm - Gold over Nickel - Copper Alloy 6mΩ
RS庫存編號 437-3740
製造零件編號SM20ML 1TK6
BrandSouriau
HK$4.36
/個 (每包:10個)
單位
Male 20 22 → 20 AWG Crimp TRIM TRIO SM - Signal - - - Tin - Copper Alloy 6mΩ
RS庫存編號 851-0325
製造零件編號SC20WL-3S25
BrandSouriau
HK$8.13
單位
Female 20 22 → 20 AWG Crimp SC-W UTG Series Connector, UTOW Connector - 5A 20.2mm - Gold over Nickel - Copper Alloy <6mΩ
RS庫存編號 687-6361
製造零件編號RC28M1K
BrandSouriau
HK$12.49
/個 (每包:10個)
單位
Female 16 30 → 28 AWG Crimp TRIM TRIO RC Trim Trio Connectors Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ