Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 484-6579
製造零件編號192922-1460
BrandITT Cannon
HK$6.30
/個 (每包:10個)
單位
Male 20 22 → 20 AWG Crimp T2P Trident T2P Contact System Signal - - - Gold - Brass -
RS庫存編號 190-3407
製造零件編號192922-1460
BrandITT Cannon
HK$4.85
/個 (每包:100個)
單位
Male 20 22 → 20 AWG Crimp T2P Trident T2P Contact System Signal - - - Gold - Brass -
RS庫存編號 468-557
製造零件編號192990-0110/T2P16FC1LZ
BrandITT Cannon
HK$6.49
/個 (每包:10個)
單位
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
RS庫存編號 190-3414
製造零件編號192990-0110
BrandITT Cannon
HK$4.85
/個 (每包:100個)
單位
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
RS庫存編號 273-5354
製造零件編號192900-0003/T2P16FC4LT
BrandITT Cannon
HK$5.706
/個 (每包:10個)
單位
Female - 18 → 16 AWG Crimp T2P - Signal 16A 18.42mm - Tin - Copper Alloy 5mΩ
RS庫存編號 466-983
製造零件編號192922-1470/T2P20FC1LZ
BrandITT Cannon
HK$6.52
/個 (每包:10個)
單位
Female - 22 → 20 AWG Crimp TRIDENT Trident T2P Series Circular Connectors Signal 13A 18.42mm - Gold - Brass 5mΩ
RS庫存編號 190-3429
製造零件編號192900-0003
BrandITT Cannon
HK$3.69
/個 (每包:100個)
單位
Female - 18 → 16 AWG Crimp T2P - Signal 16A 18.42mm - Tin - Copper Alloy 5mΩ
RS庫存編號 190-3412
製造零件編號192922-1470
BrandITT Cannon
HK$4.85
/個 (每包:100個)
單位
Female - 22 → 20 AWG Crimp TRIDENT Trident T2P Series Circular Connectors Signal 13A 18.42mm - Gold - Brass 5mΩ
RS庫存編號 329-8660
製造零件編號192900-0632/T3P16MS1LT
BrandITT Cannon
HK$12.05
/個 (每包:5個)
單位
Male - 26 → 14 AWG Solder - - - - 26.19mm - Tin - Brass -
RS庫存編號 329-8676
製造零件編號192900-0634/T3P16FS1LT
BrandITT Cannon
HK$10.30
/個 (每包:5個)
單位
Female - - Solder - - - - 18.26mm - Tin - Brass -
RS庫存編號 190-3431
製造零件編號192900-0634
BrandITT Cannon
HK$9.27
/個 (每包:100個)
單位
Female - - Solder - - - - 18.26mm - Tin - Brass -
RS庫存編號 190-3430
製造零件編號192900-0632
BrandITT Cannon
HK$9.22
/個 (每包:100個)
單位
Male - 26 → 14 AWG Solder - - - - 26.19mm - Tin - Brass -
RS庫存編號 110-9580
製造零件編號192990-1250/T2P14FC1LT
BrandITT Cannon
HK$3.44
/個 (每包:100個)
單位
Female 14 16 → 14 AWG Crimp T2P Trident T2P Contact System Signal 13A 17.91mm - Tin - Brass 5mΩ
RS庫存編號 167-9770
製造零件編號192991-0041
BrandITT Cannon
HK$12.038
/個 (每包:100個)
單位
Female - - Crimp - Trident Ringlock connector Signal 13A 18.2mm - Gold - Brass -
RS庫存編號 485-833
製造零件編號192991-0041/T3P16FC1LZ
BrandITT Cannon
HK$9.954
/個 (每包:10個)
單位
Female - 16 AWG Crimp T3P Trident T3P Contact System Signal 13A 18.2mm - Gold - Brass -
RS庫存編號 190-3422
製造零件編號330-8672-001
BrandITT Cannon
HK$24,950.00
1 包 5000 套
Pack(s)
Male - 20 16 AWG Crimp - SURE-SEAL Connectors - - - - Tin - Copper Alloy -
RS庫存編號 167-9499
製造零件編號330-8672-001/EINZ.K.ST.SS121348-20 0,5-1,0
BrandITT Cannon
HK$5.68
/個 (每包:10個)
單位
Male - 20 → 16 AWG Crimp - SURE-SEAL Connectors - - - - Tin - Copper Alloy -
RS庫存編號 190-3423
製造零件編號031-8703-001
BrandITT Cannon
HK$45,800.00
1 包 5000 套
Pack(s)
Female - 20 → 16 AWG Crimp SURE-SEAL SURE-SEAL Connectors - - - - Gold, Silver - Copper Alloy -
RS庫存編號 329-8682
製造零件編號192900-0633/T3P16MS1LY
BrandITT Cannon
HK$23.23
/個 (每包:5個)
單位
Male - 16 AWG Solder T3P - Signal 13A 26.19mm - Gold - Brass 5mΩ
RS庫存編號 190-3432
製造零件編號192900-0633
BrandITT Cannon
HK$21.57
/個 (每包:100個)
單位
Male - 16 AWG Solder T3P - Signal 13A 26.19mm - Gold - Brass 5mΩ