Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
全新
RS庫存編號 190-3939
製造零件編號6862-201-22278
BrandDeutsch
HK$6.37
/個 (每包:2500個)
單位
Female 22 26 → 22 AWG Crimp 6862 IMC Series Connector - 5A - - Gold over Nickel 750 V ac Copper Alloy 10mΩ
RS庫存編號 314-7461
製造零件編號6862-201-22278
BrandDeutsch
HK$5.47
/個 (每包:10個)
單位
Female 22 26 → 22 AWG Crimp 6862 IMC Series Connector - 5A - - Gold over Nickel 750 V ac Copper Alloy 10mΩ
全新
RS庫存編號 190-3933
製造零件編號6860-201-22278
BrandDeutsch
HK$6.11
/個 (每包:1000個)
單位
Male 22 26 → 22 AWG Crimp 6860 IMC Series Connector - 5A - - Gold over Nickel 750 V ac Copper Alloy 10mΩ
RS庫存編號 314-6862
製造零件編號6860-201-22278
BrandDeutsch
HK$6.42
/個 (每包:10個)
單位
Male 22 26 → 22 AWG Crimp 6860 IMC Series Connector - 5A - - Gold over Nickel 750 V ac Copper Alloy 10mΩ
RS庫存編號 314-6856
製造零件編號6860-201-20278
BrandDeutsch
HK$2.704
/個 (每包:10個)
單位
Male 20 24 → 20 AWG Crimp 6860 IMC Series Connector - 7.5A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
全新
RS庫存編號 190-3529
製造零件編號0460-204-0490
BrandDeutsch
HK$46.095
/個 (每包:1600個)
單位
Male 4 6 AWG Crimp 0460 DT Series Connector - 100A - - Nickel - Copper Alloy -
RS庫存編號 724-2444
製造零件編號0460-204-0490
BrandDeutsch
HK$51.64
單位
Male 4 6 AWG Crimp 0460 DT Series Connector - 100A - - Nickel - Copper Alloy -
全新
RS庫存編號 190-3528
製造零件編號0460-204-08141
BrandDeutsch
HK$23.506
/個 (每包:3200個)
單位
Male 8 10 8 AWG Crimp 0460 DT Series Connector - 60A - - Nickel - Copper Alloy -
全新
RS庫存編號 190-3937
製造零件編號6862-201-20278
BrandDeutsch
HK$7.651
/個 (每包:3000個)
單位
Female 20 24 → 20 AWG Crimp 6862 IMC Series Connector - 7.5A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
RS庫存編號 314-6840
製造零件編號6860-201-16278
BrandDeutsch
HK$25.763
/個 (每包:10個)
單位
Male 16 20 → 16 AWG Crimp 6860 IMC Series Connector - 25A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
全新
RS庫存編號 190-3947
製造零件編號0462-203-04141
BrandDeutsch
HK$95,584.74
1 包 1600 套
Pack(s)
Female 4 6 AWG Crimp 0462 DT Series Connector - 100A - - Nickel - Copper Alloy -
全新
RS庫存編號 190-3932
製造零件編號6860-201-16278
BrandDeutsch
HK$31.332
/個 (每包:1000個)
單位
Male 16 20 → 16 AWG Crimp 6860 IMC Series Connector - 25A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
RS庫存編號 314-7455
製造零件編號6862-201-20278
BrandDeutsch
HK$7.35
/個 (每包:10個)
單位
Female 20 24 → 20 AWG Crimp 6862 IMC Series Connector - 7.5A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
RS庫存編號 724-2447
製造零件編號0462-203-08141
BrandDeutsch
HK$48.61
單位
Female 8 10 → 8 AWG Crimp 0462 DT Series Connector - 60A - - Nickel - Copper Alloy -
RS庫存編號 894-9871
製造零件編號M39029/1-507
BrandDeutsch
HK$6.304
/個 (每包:50個)
單位
Male 20, 22D 20 AWG, 22D AWG Crimp - AS81714 Series I Terminal System, MIL Spec Connector - - - - Gold over Nickel - Copper Alloy -
RS庫存編號 724-2456
製造零件編號0462-203-04141
BrandDeutsch
HK$61.04
單位
Female 4 6 AWG Crimp 0462 DT Series Connector - 100A - - Nickel - Copper Alloy -
RS庫存編號 724-2434
製造零件編號0460-204-08141
BrandDeutsch
HK$30.95
單位
Male 8 10 → 8 AWG Crimp 0460 DT Series Connector - 60A - - Nickel - Copper Alloy -
全新
RS庫存編號 190-3527
製造零件編號6862-201-16278
BrandDeutsch
HK$10.201
/個 (每包:15000個)
單位
Female 16 20 16 AWG Crimp 6862 IMC Series Connector - 13A - - Gold over Nickel 1 kV ac Copper Alloy 10mΩ
RS庫存編號 894-9880
製造零件編號M39029/31-228
BrandDeutsch
HK$8.787
/個 (每包:50個)
單位
Male 16 16 AWG Crimp - MIL Spec Connector, MIL-DTL-26482 Series I, MIL-DTL-26500 Series I - - - - Gold over Nickel - - -
RS庫存編號 894-9859
製造零件編號M39029/29-213
BrandDeutsch
HK$5.352
/個 (每包:50個)
單位
Male 12 12 AWG Crimp - AS50151 Series II Connectors, MIL Spec Connector, MIL-DTL-83723 Series II Connectors, MS5450 Series II Connectors - - - - Gold over Nickel - - -