Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing
RS庫存編號 425-430
製造零件編號114017
BrandDeutsch
HK$1.54
個 (以毎袋:25)
單位
- - Common Contact System, Quick Connect Series, STRIKE Series - - - - 12, 16 +125°C -55°C -
RS庫存編號 613-1188
製造零件編號QC210N-L
BrandDeutsch
HK$36.43
單位
- - Quick Connect Electrical Connector - - IP68 QC - +80°C - -