DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS庫存編號 878-6711
製造零件編號05CL5MX
HK$126.47
單位
5 Male Cable Mount - - Crimp Straight 3A 34 V dc - - - 05CL Die Cast Zinc Alloy
RS庫存編號 878-2662
製造零件編號57PC5FS
HK$38.29
單位
5 Female PCB Mount - - - Right Angle 3A 34 V dc - Shielded - 57PC Die Cast Zinc Alloy
RS庫存編號 878-2680
製造零件編號62PC8FS
HK$57.87
單位
8 Female PCB Mount - - - Right Angle 3A 34 V dc - Shielded - 62PC Die Cast Zinc Alloy
RS庫存編號 878-6995
製造零件編號05CL3MX
HK$132.79
單位
3 Male Cable Mount - - Crimp Straight 3A 34 V dc - - - 05CL Die Cast Zinc Alloy
RS庫存編號 878-2693
製造零件編號61PC5F
HK$33.16
單位
5 Female PCB Mount - - - Right Angle 3A 34 V dc - Shielded - 61PC Die Cast Zinc Alloy
RS庫存編號 878-2684
製造零件編號57PC5F
HK$34.146
/個 (每包:10個)
單位
5 Female PCB Mount - - - Right Angle 3A 34 V dc - Shielded - 57PC Die Cast Zinc Alloy
RS庫存編號 878-6917
製造零件編號57GB5FX
HK$41.87
單位
5 Female Chassis Mount, Panel Mount - - Solder Straight 3A 34 V dc - Shielded - 57GB Die Cast Zinc Alloy
RS庫存編號 878-2656
製造零件編號15GM8M
HK$91.37
單位
8 Male Cable Mount - Snap Lock - Straight 3A 34 V dc - Shielded - 15GM Die Cast Zinc Alloy
RS庫存編號 878-7005
製造零件編號62GB7FX
HK$55.62
單位
7 Female Chassis Mount, Panel Mount - - Solder Straight 3A 34 V dc - Shielded - 62GB Die Cast Zinc Alloy
RS庫存編號 878-6869
製造零件編號57GB3FX
HK$42.46
單位
3 Female Chassis Mount, Panel Mount - - Solder Straight 3A 34 V dc - Shielded - 57GB Die Cast Zinc Alloy
RS庫存編號 878-6780
製造零件編號12BL6MX
HK$79.52
單位
6 Male Cable Mount - Snap Lock - Straight 3A 34 V dc - Shielded - 12BL Die Cast Zinc Alloy
RS庫存編號 878-7301
製造零件編號61GB6FX
HK$43.49
單位
6 Female Chassis Mount, Panel Mount - - Solder Straight 3A 34 V dc - Shielded - 61GB Die Cast Zinc Alloy
RS庫存編號 878-6822
製造零件編號EH6MD2X
HK$154.72
單位
6 Female Panel Mount - - - Straight - - - - - EH Zinc Alloy
RS庫存編號 878-7008
製造零件編號12GM6MX
HK$78.17
單位
6 Male Cable Mount - Snap Lock - Straight 3A 34 V dc - Shielded - 12GM Die Cast Zinc Alloy
RS庫存編號 878-6721
製造零件編號57HB3FX
HK$56.25
單位
3 Female Chassis Mount, Panel Mount - Lockring Solder Straight 3A 34 V dc - Shielded - 57HB Die Cast Zinc Alloy
RS庫存編號 878-6890
製造零件編號12CL5MX
HK$99.82
單位
5 Male Cable Mount - - Crimp Straight 3A 34 V dc - - - 12CL Die Cast Zinc Alloy
RS庫存編號 878-6913
製造零件編號05GM5MX
HK$88.23
單位
5 Male Cable Mount - Snap Lock - Straight 3A 34 V dc - Shielded - 05GM Die Cast Zinc Alloy
RS庫存編號 878-6976
製造零件編號60GB4FX
HK$34.23
單位
4 Female Chassis Mount, Panel Mount - - Solder Straight 3A 34 V dc - Shielded - 60GB Die Cast Zinc Alloy
RS庫存編號 878-6715
製造零件編號15BL8MX
HK$89.94
單位
8 Male Cable Mount - Snap Lock - Straight 3A 34 V dc - Shielded - 15BL Die Cast Zinc Alloy
RS庫存編號 878-6730
製造零件編號57HB5FX
HK$61.28
單位
5 Female Chassis Mount, Panel Mount - Lockring Solder Straight 3A 34 V dc - Shielded - 57HB Die Cast Zinc Alloy