Crimp Tools

Crimp tools.What is a crimp tool?A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.Main types of crimp tools are:Handheld or manually operated crimp tools. Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.Electrical Crimp Tools.Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently. Handheld Hydraulic Crimp Tools.This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.Manual Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.Electrical Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.Pneumatic Crimp Tools.They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 176 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile
RS庫存編號 817-325
製造零件編號169400
HK$3,054.34
單位
CERTI-LOK - Ratchet - - - - - - - 265mm - -
RS庫存編號 284-8438
製造零件編號47386-4
HK$5,318.86
單位
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 1.25mm² 22 16 - - - -
RS庫存編號 314-1362
製造零件編號58583-1
HK$2,807.04
單位
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - -
RS庫存編號 876-2327
製造零件編號46467
HK$37,430.36
單位
CERTI-CRIMP STRATO-THERM Crimp Terminals Ratchet - Splices and Terminals 20-22 AWG - - - 22 20 - 279.4mm - -
RS庫存編號 864-3737
製造零件編號91541-1
HK$7,218.157
/個 (每包:10個)
單位
CERTI-CRIMP II AMP MOD IV & V Contacts Ratchet - Rectangular Contacts 27-32 AWG - - - 32 27 - - - -
RS庫存編號 849-114
製造零件編號354940-1
HK$688.31
單位
PRO-CRIMPER III - Ratchet - - - - - - - - - -
RS庫存編號 168-0573
製造零件編號46467
HK$47,842.58
毎包:1 個
Bag(s)
CERTI-CRIMP STRATO-THERM Crimp Terminals Ratchet - Splices and Terminals 20-22 AWG - - - 22 20 - 279.4mm - -
RS庫存編號 314-8032
製造零件編號90800-1
HK$2,179.54
單位
PRO-CRIMPER III AMPLIMITE HD-22 Contacts Ratchet - D-Sub Contacts 22-28 AWG - - - 28 22 - - - -
RS庫存編號 246-6705
製造零件編號575046-1
HK$7,937.30
單位
CERTI-CRIMP FASTON 250 Crimp Terminals Ratchet - - - - 0.3 2mm² 22 14 - - - -
RS庫存編號 278-9373
製造零件編號58433-3
HK$1,360.07
單位
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-22 AWG - - 0.3 5mm² 22 10 - - - -
RS庫存編號 782-0741
製造零件編號47386-0
HK$6,394.51
單位
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 1.25mm² 22 16 - - - -
RS庫存編號 825-2313
製造零件編號696125-1
HK$488.18
單位
SUPER CHAMP IV Insulated and Uninsulated Crimp Terminals - - Splices and Terminals 10-22 AWG - - 0.3 5mm² 22 10 - - - -
RS庫存編號 364-6407
製造零件編號790163-1
HK$4,273.72
單位
PRO-CRIMPER III RJ MODULAR PLUG 8 Way Ratchet - Modular - RJ45 (8p8c) - - - 26 24 - - - -
RS庫存編號 162-3159
製造零件編號46447
HK$4,232.98
單位
CERTI-CRIMP STRATO-THERM/SOLISTRAND Terminals and Splices Ratchet 10 → 22 AWG - 22AWG 10AWG - - - 279mm - -
RS庫存編號 302-0489
製造零件編號91522-1
HK$7,768.49
單位
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Ratchet - Backplane and Circular Contacts 16-24 AWG - - 0.3 0.8mm² 22 18 - 297mm - -
RS庫存編號 509-2199
製造零件編號58654-1
HK$2,631.81
單位
PRO-CRIMPER III AMPMODU II Contacts Ratchet - Rectangular Contacts 22-30 AWG - - - 30 22 - - - -
RS庫存編號 509-2010
製造零件編號1285002-1
HK$4,206.50
單位
PRO-CRIMPER III AMP MOD I Contacts Ratchet - - - - 0.3 0.8mm² 22 18 - - - -
RS庫存編號 876-2248
製造零件編號69272-1
HK$37,672.71
單位
CERTI-CRIMP Pre-Insulated Spare Wire Caps Ratchet - Terminals Wire Caps - - 0.91 3.5mm² - - 289mm - -
RS庫存編號 876-2343
製造零件編號46988
HK$6,609.27
單位
CERTI-CRIMP STRATO-THERM Crimp Terminals Ratchet - Splices and Terminals 14-16 AWG - - 1.2 2mm² 16 14 - 279.4mm - -
RS庫存編號 783-1448
製造零件編號601967-1
HK$4,234.45
單位
AF8 4/8 Indent - - Contacts 14-28 AWG - - - - - - - -