Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Type
RS庫存編號 260-1548
製造零件編號97 61 145 A
BrandKnipex
HK$249.06
單位
- Wire Ferrule Plier - - - - - - - 145mm - - -
RS庫存編號 437-5572
製造零件編號97 51 10
BrandKnipex
HK$506.62
單位
- Modular Plug Hand - - - - - - - 190mm - - -
RS庫存編號 336-8179
製造零件編號97 53 04
BrandKnipex
HK$1,664.04
單位
- Bootlace Ferrule Plier - - - - - - - 180mm - - -
RS庫存編號 492-0150
製造零件編號97 52 36
BrandKnipex
HK$978.46
單位
- Terminal Hand - - - - - - - 220mm - - -
RS庫存編號 336-8078
製造零件編號97 53 14
BrandKnipex
HK$1,818.72
單位
- Bootlace Ferrule Plier - - - - - - - 187mm - - -
RS庫存編號 484-798
製造零件編號97 33 02
BrandKnipex
HK$2,372.61
單位
- Terminal Hand - - - - - - - 250mm - - -
RS庫存編號 336-8084
製造零件編號97 43 200
BrandKnipex
HK$1,335.50
單位
- Crimp Contact - - - - - - - - 200mm - - -
RS庫存編號 667-7735
製造零件編號97 50 01 RS
BrandKnipex
HK$466.80
單位
- Scotchlok Connector Plier - - - - - - - 155mm - - -
RS庫存編號 606-1635
製造零件編號97 52 50
BrandKnipex
HK$1,218.93
單位
- BNC, TNC - - - - - - - - 220mm - - -
RS庫存編號 492-0144
製造零件編號97 52 34
BrandKnipex
HK$1,165.13
單位
- Receptacle Contact Ratchet - - - - - - - 220mm - - -
RS庫存編號 176-4195
製造零件編號97 99 907
BrandKnipex
HK$81.61
單位
- - - - - - - - 5 AWG, 7 AWG, 10 AWG, 11 AWG - - - - -
RS庫存編號 222-4810
製造零件編號97 52 20
BrandKnipex
HK$1,680.00
單位
- BNC, TNC Ratchet - - - - - - - 195mm - - -
RS庫存編號 437-5601
製造零件編號97 51 12
BrandKnipex
HK$847.79
單位
- Modular Plug Hand - - - - - - - 200mm - - -
RS庫存編號 305-324
製造零件編號97 54 24
BrandKnipex
HK$2,937.84
單位
- Bootlace Ferrule Plier - - - - - - - 190mm - - -
RS庫存編號 606-1641
製造零件編號97 53 09
BrandKnipex
HK$1,501.00
單位
- Bootlace Ferrule Hand - - - - - - - 190mm - - -
RS庫存編號 176-4178
製造零件編號97 99 911
BrandKnipex
HK$90.80
單位
- - - - - - - - 5 AWG, 7 AWG, 10 AWG, 11 AWG - - - - -
RS庫存編號 176-4190
製造零件編號97 99 500
BrandKnipex
HK$157.15
單位
- - - - LNB and External Antenna - - - - - - - - -
RS庫存編號 176-4196
製造零件編號97 99 908
BrandKnipex
HK$81.61
單位
- - - - - - - - 13 AWG, 15 AWG, 17 AWG, 18 AWG - - - - -
RS庫存編號 176-4192
製造零件編號97 99 906
BrandKnipex
HK$81.61
單位
- - - - - - - - 13 AWG, 15 AWG, 17 AWG, 18 AWG, 20 AWG - - - - -
RS庫存編號 606-1613
製造零件編號97 52 30
BrandKnipex
HK$830.00
單位
- Splice Ratchet - - - - - - - 220mm - - -