General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS庫存編號 239-1229
BrandRS PRO
HK$34.08
單位
50 Male Solder 50 5A - - Straight Centronics PBT (Insulator) 76.7mm 15.3mm 45mm 76.7 x 15.3 x 45mm
RS庫存編號 544-3941
BrandRS PRO
HK$15.93
單位
9 Male Solder 9 3A 350 V dc - Right Angle - Thermoplastic 30.81mm - 20.6mm 30.81 x 20.6mm
RS庫存編號 544-3979
BrandRS PRO
HK$15.53
單位
15 Female Solder 15 3A 350 V dc - Right Angle - Thermoplastic 39.14mm - 20.6mm 39.14 x 20.6mm
RS庫存編號 544-3957
BrandRS PRO
HK$20.19
單位
9 Female Solder 9 3A 350 V dc - Right Angle - Thermoplastic 30.81mm - 20.6mm 30.81 x 20.6mm
RS庫存編號 239-1213
BrandRS PRO
HK$20.04
單位
36 Male Solder 36 1A - - Straight Centronics PBT (Insulator) 61.6mm 15.3mm 42.4mm 61.6 x 15.3 x 42.4mm
RS庫存編號 239-1207
BrandRS PRO
HK$26.81
單位
24 Male Solder 24 5A - - Straight Centronics PBT (Insulator) 48.6mm 15.3mm 41.4mm 48.6 x 15.3 x 41.4mm
RS庫存編號 544-3991
BrandRS PRO
HK$19.65
單位
25 Female Solder 25 3A 350 V dc - Right Angle - Thermoplastic 53.04mm - 20.6mm 53.04 x 20.6mm
RS庫存編號 544-3985
BrandRS PRO
HK$26.27
單位
25 Male Solder 25 3A 350 V dc - Right Angle - Thermoplastic 53.04mm - 20.6mm 53.04 x 20.6mm
RS庫存編號 544-4017
BrandRS PRO
HK$35.04
單位
37 Female Solder 37 3A 350 V dc - Right Angle - Thermoplastic 69.35mm - 20.6mm 69.35 x 20.6mm
RS庫存編號 544-3963
BrandRS PRO
HK$16.69
單位
15 Male Solder 15 3A 350 V dc - Right Angle - Thermoplastic 39.14mm - 20.6mm 39.14 x 20.6mm