General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS庫存編號 724-2510
製造零件編號DRC26-40SA-L011
BrandDeutsch
HK$271.33
單位
40 Male Crimp, Solder 40 7.5A - - Straight DRC Polymer 70.36mm 35.81mm 32mm 70.36 x 35.81 x 32mm
RS庫存編號 724-2501
製造零件編號DRC26-24SA
BrandDeutsch
HK$142.73
單位
24 Male Crimp, Solder 24 7.5A - - Straight DRC Polymer 50.9mm 39.62mm 31.6mm 50.9 x 39.62 x 31.6mm