DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS庫存編號 702-0531
製造零件編號110-87-320-41-105101
BrandPreci-Dip
HK$15.286
/個 (每包:5個)
單位
20 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.3mm 10.1mm 2.8mm 25.3 x 10.1 x 2.8mm
RS庫存編號 702-0496
製造零件編號110-87-308-41-105101
BrandPreci-Dip
HK$6.87
/個 (每包:5個)
單位
8 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS庫存編號 701-9449
製造零件編號110-87-324-41-105161
BrandPreci-Dip
HK$21.332
/個 (每包:5個)
單位
24 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 30.4mm 10.1mm 2.8mm 30.4 x 10.1 x 2.8mm
RS庫存編號 702-2723
製造零件編號110-87-420-41-001101
BrandPreci-Dip
HK$9.102
/個 (每包:5個)
單位
20 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 25.4mm 12.6mm 2.8mm 25.4 x 12.6 x 2.8mm
RS庫存編號 702-2704
製造零件編號110-87-320-41-001101
BrandPreci-Dip
HK$9.102
/個 (每包:5個)
單位
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.3mm 10.1mm 2.8mm 25.3 x 10.1 x 2.8mm
RS庫存編號 702-0519
製造零件編號110-87-314-41-105101
BrandPreci-Dip
HK$12.072
/個 (每包:5個)
單位
14 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 17.7mm 10.1mm 2.8mm 17.7 x 10.1 x 2.8mm
RS庫存編號 702-2795
製造零件編號110-87-642-41-001101
BrandPreci-Dip
HK$18.51
/個 (每包:5個)
單位
42 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 53.3mm 17.7mm 2.8mm 53.3 x 17.7 x 2.8mm
RS庫存編號 702-2760
製造零件編號110-87-610-41-001101
BrandPreci-Dip
HK$5.202
/個 (每包:5個)
單位
10 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 12.7mm 17.7mm 2.8mm 12.7 x 17.7 x 2.8mm
RS庫存編號 702-2701
製造零件編號110-87-322-41-001101
BrandPreci-Dip
HK$10.004
/個 (每包:5個)
單位
22 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 27.8mm 10.1mm 2.8mm 27.8 x 10.1 x 2.8mm
RS庫存編號 702-2757
製造零件編號110-87-432-41-001101
BrandPreci-Dip
HK$14.10
/個 (每包:5個)
單位
32 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 12.6mm 2.8mm 40.6 x 12.6 x 2.8mm
RS庫存編號 702-0622
製造零件編號110-87-640-41-105101
BrandPreci-Dip
HK$29.706
/個 (每包:5個)
單位
40 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 50.8mm 17.7mm 2.8mm 50.8 x 17.7 x 2.8mm
RS庫存編號 702-0654
製造零件編號110-87-308-41-001101
BrandPreci-Dip
HK$1.32
/個 (每包:5個)
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS庫存編號 701-9455
製造零件編號110-87-632-41-105161
BrandPreci-Dip
HK$25.472
/個 (每包:5個)
單位
32 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 17.7mm 2.8mm 40.6 x 17.7 x 2.8mm
RS庫存編號 701-9446
製造零件編號110-87-628-41-105161
BrandPreci-Dip
HK$22.30
/個 (每包:5個)
單位
28 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 17.7mm 2.8mm 35.5 x 17.7 x 2.8mm
RS庫存編號 701-9442
製造零件編號110-87-328-41-105161
BrandPreci-Dip
HK$22.30
/個 (每包:5個)
單位
28 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 35.6mm 10.1mm 2.8mm 35.6 x 10.1 x 2.8mm
RS庫存編號 702-0499
製造零件編號110-87-306-41-105101
BrandPreci-Dip
HK$5.444
/個 (每包:5個)
單位
6 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 7.6mm 10.1mm 2.8mm 7.6 x 10.1 x 2.8mm
RS庫存編號 702-0521
製造零件編號110-87-316-41-105101
BrandPreci-Dip
HK$12.274
/個 (每包:5個)
單位
16 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 20.3mm 10.1mm 2.8mm 20.3 x 10.1 x 2.8mm
RS庫存編號 702-0613
製造零件編號110-87-632-41-105101
BrandPreci-Dip
HK$23.618
/個 (每包:5個)
單位
32 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 17.7mm 2.8mm 40.6 x 17.7 x 2.8mm
RS庫存編號 702-2735
製造零件編號110-87-422-41-001101
BrandPreci-Dip
HK$10.004
/個 (每包:5個)
單位
22 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 27.8mm 12.6mm 2.8mm 27.8 x 12.6 x 2.8mm
RS庫存編號 702-2785
製造零件編號110-87-636-41-001101
BrandPreci-Dip
HK$15.20
/個 (每包:5個)
單位
36 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 45.7mm 17.7mm 2.8mm 45.7 x 17.7 x 2.8mm