DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS庫存編號 674-2435
製造零件編號A 08-LC-TT
HK$1.509
/個 (每包:10個)
單位
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS庫存編號 674-2426
製造零件編號A 06-LC-TT
HK$2.314
/個 (每包:10個)
單位
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS庫存編號 674-2450
製造零件編號A 28-LC/7-T
HK$3.377
/個 (每包:10個)
單位
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS庫存編號 674-2472
製造零件編號AR 10 HZL-TT
HK$4.129
/個 (每包:10個)
單位
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS庫存編號 674-2466
製造零件編號A 40-LC-TT
HK$4.187
/個 (每包:10個)
單位
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS庫存編號 674-2505
製造零件編號AR 40 HZL-TT
HK$16.61
/個 (每包:10個)
單位
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS庫存編號 674-2441
製造零件編號A 18-LC-TT
HK$2.26
/個 (每包:10個)
單位
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm
RS庫存編號 674-2479
製造零件編號AR 08 HZL-TT
HK$2.502
/個 (每包:10個)
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS庫存編號 674-2491
製造零件編號AR 24 HZL/7-TT
HK$8.50
/個 (每包:10個)
單位
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 10.16mm 3mm 30.48 x 10.16 x 3mm
RS庫存編號 674-2454
製造零件編號A 28-LC-TT
HK$3.401
/個 (每包:10個)
單位
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm
RS庫存編號 674-2488
製造零件編號AR 18 HZL-TT
HK$5.341
/個 (每包:10個)
單位
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
RS庫存編號 674-2444
製造零件編號A 20-LC-TT
HK$2.375
/個 (每包:10個)
單位
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS庫存編號 674-2463
製造零件編號A 32-LC-TT
HK$3.788
/個 (每包:10個)
單位
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 40.64mm 17.78mm 5.1mm 40.64 x 17.78 x 5.1mm
RS庫存編號 674-2438
製造零件編號A 14-LC-TT
HK$1.645
/個 (每包:10個)
單位
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS庫存編號 674-2508
製造零件編號AR 28 HZL-TT
HK$11.615
/個 (每包:10個)
單位
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
RS庫存編號 674-2498
製造零件編號AR 28 HZL/7-TT
HK$4.498
/個 (每包:10個)
單位
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 10.16mm 3mm 35.56 x 10.16 x 3mm
RS庫存編號 674-2448
製造零件編號A 24-LC/7-T
HK$3.769
/個 (每包:10個)
單位
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 30.38mm 5.16mm 17.68mm 30.38 x 5.16 x 17.68mm
RS庫存編號 674-2485
製造零件編號AR 16 HZL-TT
HK$6.90
/個 (每包:10個)
單位
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 10.16mm 3mm 20.32 x 10.16 x 3mm
RS庫存編號 674-2494
製造零件編號AR 24 HZL-TT
HK$10.113
/個 (每包:10個)
單位
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 30.48mm 17.78mm 3mm 30.48 x 17.78 x 3mm
RS庫存編號 674-2501
製造零件編號AR 32 HZL-TT
HK$12.147
/個 (每包:10個)
單位
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 40.64mm 17.78mm 3mm 40.64 x 17.78 x 3mm