最近搜索

    SIL Sockets

    SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

    What are SIL sockets used for

    SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

    SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

    Types of SIL Sockets

    There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

    SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.

    188 產品顯示為 SIL Sockets

    • RS庫存編號 702-2776
    • 製造零件編號 801-87-006-10-001101
    个(每托盘 5 )
    HK$6.48
    Preci-Dip
    6
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    15.24 x 2.54 x 7mm
    7mm
    15.24mm
    +125°C
    -55°C
    • RS庫存編號 702-0641
    • 製造零件編號 831-87-009-10-001101
    个(每托盘 5 )
    HK$10.42
    Preci-Dip
    9
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    18 x 2.2 x 4.2mm
    4.2mm
    18mm
    +125°C
    -55°C
    • RS庫存編號 702-0650
    • 製造零件編號 831-87-011-10-001101
    个(每托盘 5 )
    HK$13.22
    Preci-Dip
    11
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    22 x 2.2 x 4.2mm
    4.2mm
    22mm
    +125°C
    -55°C
    • RS庫存編號 702-0650P
    • 製造零件編號 831-87-011-10-001101
    个 (以每盒裝提供)
    HK$13.22
    Preci-Dip
    11
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    22 x 2.2 x 4.2mm
    4.2mm
    22mm
    +125°C
    -55°C
    • RS庫存編號 702-0629
    • 製造零件編號 831-87-006-10-001101
    个(每托盘 5 )
    HK$6.62
    Preci-Dip
    6
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    12 x 2.2 x 4.2mm
    4.2mm
    12mm
    +125°C
    -55°C
    • RS庫存編號 702-0616
    • 製造零件編號 831-87-005-10-001101
    个(每托盘 5 )
    HK$5.666
    Preci-Dip
    5
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    10 x 2.2 x 4.2mm
    4.2mm
    10mm
    +125°C
    -55°C
    • RS庫存編號 702-0638
    • 製造零件編號 831-87-008-10-001101
    个(每托盘 5 )
    HK$8.42
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    16 x 2.2 x 4.2mm
    4.2mm
    16mm
    +125°C
    -55°C
    个 (以每袋裝提供)
    HK$10.50
    Preci-Dip
    9
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    22.86 x 1.83 x 4.26mm
    4.26mm
    22.86mm
    +125°C
    -55°C
    • RS庫存編號 702-3053
    • 製造零件編號 851-87-006-10-001101
    个(每托盘 5 )
    HK$10.94
    Preci-Dip
    6
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    1.27mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    1A
    100 V ac, 150 V dc
    8.03 x 2.2 x 4.1mm
    4.1mm
    8.03mm
    +125°C
    -55°C
    • RS庫存編號 702-2886
    • 製造零件編號 801-87-012-10-012101
    个(每托盘 5 )
    HK$10.30
    Preci-Dip
    12
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    30.48 x 2.54 x 4.2mm
    4.2mm
    30.48mm
    +125°C
    -55°C
    • RS庫存編號 909-4215
    • 製造零件編號 D01-9973242
    个(每托盘 5 )
    HK$25.78
    HARWIN
    32
    Beryllium Copper
    Gold over Nickel
    Vertical
    2.54mm
    Solder
    Through Hole
    PCT
    1A
    -
    81.28 x 2.54 x 4.2mm
    4.2mm
    81.28mm
    +125°C
    -55°C
    • RS庫存編號 702-2805
    • 製造零件編號 801-87-010-10-001101
    个(每托盘 5 )
    HK$10.32
    Preci-Dip
    10
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    25.4 x 2.54 x 7mm
    7mm
    25.4mm
    +125°C
    -55°C
    个(每托盘 5 )
    HK$3.22
    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    10.16 x 1.83 x 4.26mm
    4.26mm
    10.16mm
    +125°C
    -55°C
    个(每托盘 5 )
    HK$8.158
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    20.32 x 1.83 x 4.26mm
    4.26mm
    20.32mm
    +125°C
    -55°C
    • RS庫存編號 681-1326
    • 製造零件編號 1-1814655-1
    个(每托盘 5 )
    HK$11.56
    TE Connectivity
    16
    Beryllium Copper
    Gold
    Straight
    2.54mm
    Solder
    Through Hole
    PET
    1A
    -
    40.64 x 4.4 x 2.54mm
    2.54mm
    40.64mm
    +125°C
    -55°C
    • RS庫存編號 702-3000
    • 製造零件編號 310-87-112-01-640101
    个(每托盘 5 )
    HK$10.72
    Preci-Dip
    12
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    30.48 x 2.54 x 4.2mm
    4.2mm
    30.48mm
    +125°C
    -55°C
    • RS庫存編號 909-4234
    • 製造零件編號 D2899-42
    个(每托盘 5 )
    HK$13.84
    HARWIN
    2
    Beryllium Copper
    Gold over Nickel
    Vertical
    5.08mm
    Solder
    Through Hole
    PCT
    1.5A
    -
    7.62 x 2.64 x 3mm
    3mm
    7.62mm
    +125°C
    -55°C
    • RS庫存編號 701-9648
    • 製造零件編號 399-87-108-10-003101
    个(每托盘 5 )
    HK$9.40
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    20.32 x 2.95 x 2.54mm
    2.54mm
    20.32mm
    +125°C
    -55°C
    • RS庫存編號 702-4817P
    • 製造零件編號 310-87-104-41-105191
    个 (以每卷裝提供)
    HK$17.32
    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Surface Mount
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    10.16 x 2.54 x 2.95mm
    2.95mm
    10.16mm
    +125°C
    -55°C
    • RS庫存編號 702-2852P
    • 製造零件編號 801-87-008-10-012101
    个 (以每袋裝提供)
    HK$5.94
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    20.32 x 2.54 x 4.2mm
    4.2mm
    20.32mm
    +125°C
    -55°C
    每頁顯示的結果