DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating
RS庫存編號 549-5015
製造零件編號DM1-168-VBA9-95/1L
BrandE-TEC
HK$53.85
單位
Female Straight Copper Alloy Gold over Nickel 168 2.54mm Through Hole Solder Polymer - - 1.42mm 30mΩ 1A
RS庫存編號 549-5021
製造零件編號DM1-168-VCA9-95/1L
BrandE-TEC
HK$51.84
單位
Female Straight Copper Alloy Gold over Nickel 168 2.54mm Through Hole Solder Polymer - - 1.42mm 30mΩ 1A