PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 615-5134
製造零件編號PLP-044-N110-99-HCP-044
BrandE-TEC
HK$69.54
單位
Female 44 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS庫存編號 600-7811
製造零件編號LCC-032-H200-55
BrandE-TEC
HK$90.87
單位
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel over Copper Surface Mount Solder 1A - Polymer 5.4mm +125°C -55°C
RS庫存編號 615-5128
製造零件編號PLP-032-N110-099HCP-032
BrandE-TEC
HK$51.72
單位
Female 32 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS庫存編號 615-5140
製造零件編號PLP-052-N110-99-HCP-052
BrandE-TEC
HK$64.41
單位
Female 52 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS庫存編號 549-4882
製造零件編號PLP-084-N110-99-HCP-084
BrandE-TEC
HK$85.42
單位
Female 84 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS庫存編號 549-4876
製造零件編號PLP-068-N110-99-HCP-068
BrandE-TEC
HK$75.28
單位
Female 68 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS庫存編號 615-5005
製造零件編號PLS-032-H105-99
BrandE-TEC
HK$19.25
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V Polymer 4.6mm +105°C -40°C