SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 128,共 128 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS庫存編號 701-9559
製造零件編號801-87-002-20-002101
BrandPreci-Dip
HK$2.65
/個 (每包:5個)
單位
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C
RS庫存編號 701-9553
製造零件編號801-87-003-20-002101
BrandPreci-Dip
HK$3.862
/個 (每包:5個)
單位
3 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.95 x 2.54mm 2.54mm 7.62mm +125°C
RS庫存編號 702-2836
製造零件編號712-87-103-41-001101
BrandPreci-Dip
HK$3.44
/個 (每包:5個)
單位
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 1.83 x 4.26mm 4.26mm 7.62mm +125°C
RS庫存編號 702-2987
製造零件編號310-87-107-01-640101
BrandPreci-Dip
HK$5.282
/個 (每包:5個)
單位
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS庫存編號 701-9641
製造零件編號399-87-106-10-003101
BrandPreci-Dip
HK$5.282
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.95 x 2.54mm 2.54mm 15.24mm +125°C
RS庫存編號 702-0650
製造零件編號831-87-011-10-001101
BrandPreci-Dip
HK$8.214
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 22 x 2.2 x 4.2mm 4.2mm 22mm +125°C
RS庫存編號 702-2984
製造零件編號310-87-106-01-640101
BrandPreci-Dip
HK$4.528
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 4.2mm 4.2mm 15.24mm +125°C
RS庫存編號 2508140121
製造零件編號316-93-120-41-003000
BrandMill-Max
HK$184.80
單位
- - - - - - - - - - - - - -