DC Power Connectors

DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.


DC Jacks


The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.


Applications for Power Connectors


Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS庫存編號 705-1525
製造零件編號L712AS
HK$91.80
單位
DC Socket 5.0A - Straight - 30 V dc 26.3mm - Panel Mount IP68 - - 2.5mm Silver
RS庫存編號 705-1519
製造零件編號761KS15
HK$57.27
單位
DC Plug 5.0A 2.5mm Straight 5.5mm - 57.1mm - Cable Mount IP68 - - - Nickel
RS庫存編號 768-4419
製造零件編號712A-RS
HK$30.61
單位
DC Socket 5.0A - Straight - 12 V dc - 12.0mm Panel Mount - - - 2.35mm Silver
RS庫存編號 705-1538
製造零件編號PCL712AS
HK$54.92
單位
DC Socket 5.0A - Straight - 12 V dc 21.0mm - PCB Mount IP68 - - 2.5mm Silver
RS庫存編號 768-4399
製造零件編號760-RS
HK$30.28
單位
DC Plug 5.0A 2.5mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS庫存編號 768-4412
製造零件編號722A-RS
HK$36.60
單位
DC Socket 5.0A - Straight - 12 V dc - 14.2mm Panel Mount - - - 2mm Silver
RS庫存編號 768-4406
製造零件編號S760-RS
HK$44.56
單位
DC Plug 5.0A 2.1mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS庫存編號 705-1513
製造零件編號S761ks15
HK$87.25
單位
DC Plug 5.0A 2.0mm Straight 5.5mm 30 V dc 57.1mm - Cable Mount IP68 3.8mm 4.4mm - Nickel
RS庫存編號 878-7216
製造零件編號761KS17
HK$52.52
單位
DC Plug 5.0A 2.5mm Straight - - 57.1mm - Cable Mount IP68 4.4mm 5.1mm - Tin
RS庫存編號 705-1531
製造零件編號L722AS
HK$30.80
單位
DC Socket 5.0A - Straight - 30 V dc 26.3mm - Panel Mount IP68 - - 2mm Silver
RS庫存編號 705-1547
製造零件編號RAPC712BK
HK$16.98
單位
DC Socket 5.0A - Right Angle - - 14.5mm 9.3mm PCB Mount - - - 3.5mm Silver
RS庫存編號 705-1535
製造零件編號L722RAS
HK$64.91
單位
DC Socket 5.0A - Right Angle - 30 V dc 26.3mm - Panel Mount IP68 - - 2mm Silver
RS庫存編號 705-1550
製造零件編號RASM712BK
HK$22.33
單位
DC Socket 5.0A - Right Angle - - 15.2mm 10.9mm PCB Mount - - - - Nickel
RS庫存編號 705-1566
製造零件編號S760BK
HK$47.85
單位
DC Plug 5.0A 2.0mm Straight - - 37.1mm - Cable Mount - - - - Nickel
RS庫存編號 705-1553
製造零件編號RASM722BK
HK$20.61
單位
DC Socket 5.0A - Right Angle - - 15.2mm 10.9mm PCB Mount - - - - Nickel
RS庫存編號 705-1557
製造零件編號760BK
HK$61.16
單位
DC Plug 5.0A 2.5mm Straight - - 37.1mm - Cable Mount - - - - Nickel
RS庫存編號 878-2628
製造零件編號L722A
HK$32.73
單位
DC Plug 5.0A 2.0mm Straight - 12.0 V 20.8mm - Panel Mount - - - - Silver
RS庫存編號 878-4793
製造零件編號L712RA
HK$33.61
單位
DC Plug 5.0A 2.5mm Right Angle - 12.0 V 23.3mm - Panel Mount - - - - Silver
RS庫存編號 705-1541
製造零件編號RAPC722BK
HK$46.16
單位
DC Socket 5.0A - Right Angle - - 9.4mm 10.9mm Panel Mount - - - - Nickel
RS庫存編號 705-1516
製造零件編號722RA
HK$55.96
單位
DC Socket 5.0A - Right Angle - 12 V dc - - Panel Mount - - - 2.35mm -