IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 132 項產品
Results per page
Description Price Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS庫存編號 782-6626
製造零件編號3EGG1-1
HK$163.88
單位
Male - 1 5 x 20 mm None Spade 3A 250 V ac Flange Mount 50/60Hz C14 - - -
RS庫存編號 164-6531
製造零件編號6609987-2
HK$23.536
個 (以毎袋:40)
單位
Male - None - None Spade 15A 250 V ac Flange Mount 50/60Hz C14 - 51.76mm 44.45mm
RS庫存編號 881-3674
製造零件編號6609987-7
HK$31.00
單位
Male - None - None Spade 15A 250 V ac Flange Mount 50/60Hz C14 - 51.76mm 44.45mm
RS庫存編號 164-6532
製造零件編號6609987-5
HK$23.536
個 (以毎袋:40)
單位
Male - None - None Spade 15A 250 V ac Flange Mount 50/60Hz C14 - 51.76mm 44.45mm
RS庫存編號 782-8612
製造零件編號PS0SSDS60
HK$199.70
單位
Male - 2 - 2 Pole Spade 6A 250 V ac Snap-In 50/60Hz C14 - - -
RS庫存編號 186-3805
製造零件編號PE0SXDHXB
HK$286.09
單位
Male Corcom P - - 2 Pole - 10A 115 V ac, 230 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 58.16mm
RS庫存編號 782-8616
製造零件編號6EGG1-1
HK$151.50
單位
Male - 1 5 x 20mm None Spade 6A 250 V ac Flange Mount 50/60Hz C14 - - -
RS庫存編號 881-3693
製造零件編號2-1609113-4
HK$220.87
單位
Male - None - 1 Pole Spade 6A 120 V ac, 250 V ac Flange Mount 50/60Hz C14 - 43.9mm 44.5mm
RS庫存編號 186-3755
製造零件編號3EGG1-1 SHORT VERS
HK$141.26
單位
Male Corcom GG - - 1 Pole - 3A 250 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 32.8mm
RS庫存編號 186-3807
製造零件編號6EEA1
HK$106.10
單位
Male Corcom EEA - - - - 6A 250 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 20.6mm
RS庫存編號 782-8631
製造零件編號PS0SXSS30
HK$200.16
單位
Male - 1 - 2 Pole Spade 3A 250 V ac Snap-In 50/60Hz C14 - - -
RS庫存編號 186-3872
製造零件編號PS0S0D000
HK$145.13
單位
Male Corcom P - - - - 10A 250 V ac Panel Mount 50/60Hz C14 -10 °C → +40 °C - 58.16mm
RS庫存編號 186-3614
製造零件編號3ED1
HK$89.60
個 (以毎盒:40)
單位
Male Corcom ED - - - - 3A 250 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 20.6mm
RS庫存編號 186-3739
製造零件編號10EEA1
HK$116.74
單位
Male Corcom EEA - - - - 10A 250 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 20.6mm
RS庫存編號 164-6533
製造零件編號6609987-7
HK$25.565
個 (以毎袋:40)
單位
Male - None - None Spade 15A 250 V ac Flange Mount 50/60Hz C14 - 51.76mm 44.45mm
RS庫存編號 881-3677
製造零件編號1-6609115-2
HK$169.31
單位
Male - 2 5 x 20mm None Spade 3A 250 V ac Flange Mount 50/60Hz C14 - 44.7mm 54.5mm
RS庫存編號 186-3522
製造零件編號3EGG1-1 SHORT VERS
HK$121.436
個 (以毎盒:36)
單位
Male Corcom GG - - 1 Pole - 3A 250 V ac Flange Mount 50/60Hz C14 -10 °C → +40 °C - 32.8mm
RS庫存編號 881-3655
製造零件編號2-6609006-3
HK$155.91
單位
Male - None - None Spade 6A 250 V ac Flange Mount 50/60Hz C14 - 50.3mm 69.6mm
RS庫存編號 782-8482
製造零件編號3EZM1S
HK$1,174.03
單位
Male - 1, 2 - 2 Pole Spade 3A 250 V ac Flange Mount 50/60Hz C14 - - -
RS庫存編號 782-8426
製造零件編號10EC1
HK$204.03
單位
Male - None - None Spade 10A 250 V ac Flange Mount 50/60Hz C14 - 66.5mm 50.3mm