Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS庫存編號 443-4261
製造零件編號56C310
HK$1,135.18
單位
10A Socket 2P+E 250 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS庫存編號 443-1155
製造零件編號56C315
HK$774.59
單位
15A Socket 2P+E 250 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS庫存編號 443-1206
製造零件編號56PA532
HK$1,272.85
單位
32A Plug 3PN+E 500 V - - IP66 Grey Male Right Angle - - 9 → 28mm² -
RS庫存編號 443-4283
製造零件編號56C532
HK$2,390.81
單位
32A Socket 3PN+E 500 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS庫存編號 443-1199
製造零件編號56PA520
HK$867.00
單位
20A Plug 3PN+E 500 V - - IP66 Grey Male Right Angle - - 6 → 15.7mm² -
RS庫存編號 443-1161
製造零件編號56C510
HK$2,009.66
單位
10A Socket 3PN+E 500 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS庫存編號 443-4277
製造零件編號56C520
HK$1,964.71
單位
20A Socket 3PN+E 500 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS庫存編號 818-7704
製造零件編號56P420-EO
HK$879.62
單位
20.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Quick Connect Quick Connect 1 → 6mm² +75°C
RS庫存編號 818-7717
製造零件編號56P510-EO
HK$970.57
單位
10.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Quick Connect Quick Connect 1 → 6mm² +75°C
RS庫存編號 443-4306
製造零件編號56P310
HK$274.86
單位
10A Plug 2P+E 250 V - - IP66 Orange Male Straight - - 6 → 12.5mm² +75°C
RS庫存編號 443-1177
製造零件編號56P315
HK$314.52
單位
15A Plug 2P+E 250 V - - IP66 Grey Male Straight - - 6 → 12.5mm² -
RS庫存編號 818-7710
製造零件編號56P520-EO
HK$1,017.36
單位
20.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Quick Connect Quick Connect 1 → 6mm² +75°C
RS庫存編號 818-7708
製造零件編號56P432-EO
HK$1,269.15
單位
32.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Quick Connect Quick Connect 2.5 → 25mm² +75°C
RS庫存編號 818-7701
製造零件編號56P410-EO
HK$801.72
單位
10.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Quick Connect Quick Connect 1 → 6mm² +75°C