IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 143 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 324-8053
製造零件編號90327-0306
BrandMolex
HK$7.276
/個 (每包:5個)
單位
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6167
製造零件編號90327-3316
BrandMolex
HK$16.922
/個 (每包:5個)
單位
16 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6133
製造零件編號90327-0320
BrandMolex
HK$9.734
/個 (每包:5個)
單位
20 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6136
製造零件編號90327-0316
BrandMolex
HK$7.172
/個 (每包:5個)
單位
16 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6145
製造零件編號90327-3304
BrandMolex
HK$7.672
/個 (每包:5個)
單位
4 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-2317
製造零件編號90327-0357
BrandMolex
HK$3.258
/個 (每包:5個)
單位
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6139
製造零件編號90327-0318
BrandMolex
HK$8.536
/個 (每包:5個)
單位
18 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 324-8075
製造零件編號90327-0310
BrandMolex
HK$6.384
/個 (每包:5個)
單位
10 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-2339
製造零件編號90327-3364
BrandMolex
HK$11.558
/個 (每包:5個)
單位
10 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 324-8081
製造零件編號90327-0312
BrandMolex
HK$6.498
/個 (每包:5個)
單位
12 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 670-6155
製造零件編號90327-3312
BrandMolex
HK$14.29
/個 (每包:5個)
單位
12 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 167-1799
製造零件編號90814-3826
BrandMolex
HK$13.482
毎管:2016 個
單位
26 1 Male 1.27mm Surface Mount Straight IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS庫存編號 324-8132
製造零件編號90325-0010
BrandMolex
HK$5.958
/個 (每包:5個)
單位
10 1 Male 1.27mm Through Hole Straight IDC 1.2A Tin over Nickel Picoflex -40.0°C 105.0°C 250 V ac Brass
RS庫存編號 670-6653
製造零件編號90814-0826
BrandMolex
HK$18.868
/個 (每包:5個)
單位
26 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS庫存編號 144-8093
製造零件編號14562042
BrandMolex
HK$8.484
毎管:1590 個
單位
4 1 Female 2.54mm Cable Mount Straight IDC 3A Gold over Tin SL -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 324-8097
製造零件編號90327-0314
BrandMolex
HK$12.674
/個 (每包:5個)
單位
14 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 179-0646
製造零件編號90635-1343
BrandMolex
HK$14.186
/個 (每包:5個)
單位
34 2 Female 1.27mm Cable Mount Vertical IDC 1A Gold, Tin QF-50 -25°C +85°C 250 V ac, 250 V dc Phosphor Bronze
RS庫存編號 670-2373
製造零件編號90814-0926
BrandMolex
HK$12.396
/個 (每包:5個)
單位
26 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS庫存編號 178-9787
製造零件編號90779-0007
BrandMolex
HK$4.694
個 (以毎袋:1800)
單位
16 1 Male 1.27mm Surface Mount Vertical IDC 1.2A Tin Picoflex -40°C +105°C 250 V ac Brass
RS庫存編號 179-0538
製造零件編號15-47-4053
BrandMolex
HK$16.626
/個 (每包:5個)
單位
5 1 Female 2.54mm Cable Mount Vertical Solder 1, 2 Gold, Tin SL -40°C +105°C 250 V ac Phosphor Bronze