PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 282 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 702-0161
製造零件編號811-S1-002-10-017101
BrandPreci-Dip
HK$9.81
單位
- 2.54mm 2 1 Straight - - - Through Hole - - Solder Brass Gold
RS庫存編號 702-5015
製造零件編號8PM-11-0002-02-131191
BrandPreci-Dip
HK$21.33
單位
- 2.54mm 2 1 Right Angle - - - Surface Mount - - Solder Brass Gold
RS庫存編號 702-0168
製造零件編號850-80-011-10-001101
BrandPreci-Dip
HK$13.75
/個 (每包:5個)
單位
- 1.27mm 11 1 Straight - - - Through Hole - - Solder Brass Tin
RS庫存編號 702-0060
製造零件編號350-80-108-00-006101
BrandPreci-Dip
HK$6.788
/個 (每包:5個)
單位
350 2.54mm 8 1 Straight - Unshrouded Board to Board Through Hole - - Solder Copper Alloy Tin
RS庫存編號 701-9922
製造零件編號800-80-002-30-480101
BrandPreci-Dip
HK$2.38
/個 (每包:5個)
單位
- 2.54mm 2 1 Straight - - - Surface Mount - - Solder Brass Tin
RS庫存編號 702-0076
製造零件編號811-S1-010-10-015101
BrandPreci-Dip
HK$45.52
單位
- 2.54mm 10 1 Straight - - - Through Hole - - Solder Brass Gold
RS庫存編號 702-0124
製造零件編號850-80-005-10-001101
BrandPreci-Dip
HK$6.788
/個 (每包:5個)
單位
- 1.27mm 5 1 Straight - - - Through Hole - - Solder Brass Tin
RS庫存編號 702-0398
製造零件編號800-10-006-30-507101
BrandPreci-Dip
HK$10.65
單位
- 2.54mm 6 1 Straight - - - Surface Mount - - Solder Brass Gold
RS庫存編號 702-0304
製造零件編號813-S1-004-10-014101
BrandPreci-Dip
HK$19.27
單位
- 2.54mm 4 2 Straight - - - Through Hole - - Solder Brass Gold
RS庫存編號 702-3233
製造零件編號830-80-012-30-001101
BrandPreci-Dip
HK$15.77
/個 (每包:5個)
單位
- 2mm 12 1 Straight - - - Surface Mount - - Solder Brass Tin
RS庫存編號 701-9887
製造零件編號830-80-012-10-001101
BrandPreci-Dip
HK$11.372
/個 (每包:5個)
單位
- 2mm 12 1 Straight - - - Through Hole - - Solder Brass Tin
RS庫存編號 701-9468
製造零件編號830-80-010-40-001101
BrandPreci-Dip
HK$10.812
/個 (每包:5個)
單位
- 2mm 10 1 Right Angle - - - Surface Mount - - Solder Brass Tin
RS庫存編號 702-5135
製造零件編號8MM-11-0003-02-131191
BrandPreci-Dip
HK$13.68
單位
- 2.54mm 3 1 Right Angle - - - Surface Mount - - Solder Brass Gold
RS庫存編號 702-0262
製造零件編號852-80-010-10-001101
BrandPreci-Dip
HK$12.028
/個 (每包:5個)
單位
- 1.27mm 10 2 Straight - - - Through Hole - - Solder Brass Tin
RS庫存編號 702-0155
製造零件編號850-80-010-10-001101
BrandPreci-Dip
HK$10.636
/個 (每包:5個)
單位
- 1.27mm 10 1 Straight - - - Through Hole - - Solder Brass Tin
RS庫存編號 702-4303
製造零件編號811-SS-010-30-006191
BrandPreci-Dip
HK$48.39
單位
- 2.54mm 10 1 Straight - - - Surface Mount - - Solder Brass Gold
RS庫存編號 701-9720
製造零件編號830-80-008-20-001101
BrandPreci-Dip
HK$9.434
/個 (每包:5個)
單位
- 2.0mm 8 1 Right Angle - - - Through Hole - - Solder Brass Tin
RS庫存編號 702-4551
製造零件編號813-SS-014-30-003191
BrandPreci-Dip
HK$68.62
單位
- 2.54mm 14 2 Straight - - - Surface Mount - - Solder Brass Gold
RS庫存編號 702-4381
製造零件編號811-S1-002-30-015191
BrandPreci-Dip
HK$15.61
單位
- 2.54mm 2 1 Straight - - - Surface Mount - - Solder Brass Gold
RS庫存編號 702-0098
製造零件編號811-S1-002-10-016101
BrandPreci-Dip
HK$10.84
單位
- 2.54mm 2 1 Straight - - - Through Hole - - Solder Brass Gold