PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3053 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 161-7954
製造零件編號43650-0215
BrandMolex
HK$3.748
Each (In a Tray of 3264)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 447-6877
製造零件編號43650-0215
BrandMolex
HK$7.89
/個 (每包:5個)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 670-6502
製造零件編號87438-0343
BrandMolex
HK$4.398
/個 (每包:10個)
單位
Pico-SPOX 1.5mm 3 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS庫存編號 161-7930
製造零件編號22-05-1102
BrandMolex
HK$12.401
個 (以毎袋:500)
單位
Mini-Latch 2.5mm 10 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 687-7285
製造零件編號22-05-1102
BrandMolex
HK$19.782
/個 (每包:5個)
單位
Mini-Latch 2.5mm 10 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 170-7108
製造零件編號22-27-2121
BrandMolex
HK$5.836
個 (以毎袋:500)
單位
KK 254 2.54mm 12 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 483-8540
製造零件編號22-27-2121
BrandMolex
HK$7.749
/個 (每包:10個)
單位
KK 254 2.54mm 12 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 720-6570
製造零件編號55560-0807
BrandMolex
HK$54.286
/個 (每包:5個)
單位
SlimStack 0.5mm 80 2 Straight - Shrouded Board to Board Surface Mount - - Solder Brass Gold
RS庫存編號 484-1906
製造零件編號39-28-1063
BrandMolex
HK$9.166
/個 (每包:5個)
單位
Mini-Fit Jr 4.2mm 6 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 167-6395
製造零件編號55560-0807
BrandMolex
HK$30.545
個 (在毎卷:3000)
單位
SlimStack 0.5mm 80 2 Straight - Shrouded Board to Board Surface Mount - - Solder Brass Gold
RS庫存編號 542-7090
製造零件編號53261-0271
BrandMolex
HK$8.774
/個 (每包:5個)
單位
PicoBlade 1.25mm 2 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 179-6599
製造零件編號53261-0271-TR250
BrandMolex
HK$4.959
個 (在毎卷:250)
單位
- 1.25mm 2 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 161-7956
製造零件編號43650-0415
BrandMolex
HK$5.45
Each (In a Tray of 2040)
單位
Micro-Fit 3.0 3.0mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 447-6906
製造零件編號43650-0415
BrandMolex
HK$9.43
/個 (每包:5個)
單位
Micro-Fit 3.0 3.0mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 170-7114
製造零件編號53261-0271
BrandMolex
HK$2.268
個 (在毎卷:8000)
單位
PicoBlade 1.25mm 2 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 670-4758
製造零件編號43650-0427
BrandMolex
HK$11.066
/個 (每包:5個)
單位
Micro-Fit 3.0 3.0mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 167-1929
製造零件編號70543-0001
BrandMolex
HK$4.08
毎管:3456 個
單位
SL 2.54mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 679-2474
製造零件編號70543-0001
BrandMolex
HK$7.593
/個 (每包:10個)
單位
SL 2.54mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 670-2125
製造零件編號43650-0221
BrandMolex
HK$20.758
/個 (每包:5個)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS庫存編號 167-1755
製造零件編號43650-0221
BrandMolex
HK$10.784
個 (在毎卷:1800)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Surface Mount - - Solder Brass Tin