PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 86 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 179-0878
製造零件編號AXG124224
BrandPanasonic
HK$16.75
單位
24 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-1078
製造零件編號AXG112224
BrandPanasonic
HK$13.658
/個 (每包:5個)
單位
12 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-0889
製造零件編號AXE516127
BrandPanasonic
HK$19.478
/個 (每包:5個)
單位
16 2 0.4mm Socket Surface Mount - - 0.8mm Solder 12A 60 V A4S - Copper
RS庫存編號 179-0880
製造零件編號AXK5S50247YG
BrandPanasonic
HK$29.34
單位
50 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-0951
製造零件編號AXG160144
BrandPanasonic
HK$33.71
單位
60 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-1206
製造零件編號AXK5S24047YG
BrandPanasonic
HK$14.89
單位
24 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-1073
製造零件編號AXE580127
BrandPanasonic
HK$27.65
單位
80 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V A4S - Copper
RS庫存編號 179-0914
製造零件編號AXK5S60347YG
BrandPanasonic
HK$23.54
單位
60 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-0149
製造零件編號AXT334124
BrandPanasonic
HK$11.721
個 (在毎卷:500)
單位
34 2 0.4mm Socket Surface Mount - - 1.5mm Solder 12A 60 V P4S - Copper
RS庫存編號 179-0933
製造零件編號AXG154144
BrandPanasonic
HK$23.30
單位
54 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-0129
製造零件編號AXG160144
BrandPanasonic
HK$23.60
個 (在毎卷:500)
單位
60 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-0895
製造零件編號AXG130144
BrandPanasonic
HK$34.29
單位
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-0098
製造零件編號AXK5S80247YG
BrandPanasonic
HK$37.118
個 (在毎卷:500)
單位
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-0860
製造零件編號AXG124144
BrandPanasonic
HK$22.92
單位
24 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS庫存編號 179-0096
製造零件編號AXK5S70247YG
BrandPanasonic
HK$32.435
個 (在毎卷:500)
單位
70 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-0151
製造零件編號AXT360124
BrandPanasonic
HK$17.863
個 (在毎卷:500)
單位
60 2 0.4mm Socket Surface Mount - - 1.5mm Solder 12A 60 V P4S - Copper
RS庫存編號 179-0990
製造零件編號AXF382700
BrandPanasonic
HK$20.888
/個 (每包:5個)
單位
8 2 0.8mm Socket Surface Mount - - 0.7mm Solder 12A 30 V B02 - Copper
RS庫存編號 179-0936
製造零件編號AXT340124
BrandPanasonic
HK$20.98
單位
40 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V P4S - Copper
RS庫存編號 179-0099
製造零件編號AXK5S80347YG
BrandPanasonic
HK$19.828
個 (在毎卷:500)
單位
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS庫存編號 179-0127
製造零件編號AXG140144
BrandPanasonic
HK$16.573
個 (在毎卷:500)
單位
40 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper