Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 100-6419
製造零件編號B03015A0940
HK$65.06
單位
- - - - - B0301 - - 93.6mm 15mm - - - -
RS庫存編號 100-6368
製造零件編號H00032A0942
HK$255.37
單位
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -
RS庫存編號 100-6324
製造零件編號H00031A0957
HK$248.35
單位
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 82mm 44.5mm - Metal - -
RS庫存編號 100-6318
製造零件編號H00030A0955
HK$219.03
單位
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 70mm 44.5mm - Metal - -
RS庫存編號 100-6380
製造零件編號B03014A0937
HK$60.57
單位
- - - - - B0301 - - 69.6mm 15mm - - - -
RS庫存編號 100-6346
製造零件編號H00031A0959
HK$215.52
單位
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 94mm 44.5mm - Metal - -
RS庫存編號 100-6403
製造零件編號B03015A0939
HK$74.90
單位
- - - - - B0301 - - 93.6mm 15mm - - - -
RS庫存編號 100-6396
製造零件編號B03014A0938
HK$55.12
單位
- - - - - B0301 - - 81.6mm 15mm - - - -
RS庫存編號 100-6374
製造零件編號B03014A0936
HK$57.79
單位
- - - - - B0301 - - 57.6mm 15mm - - - -
RS庫存編號 100-6352
製造零件編號H00031A0965
HK$248.54
單位
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -