Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 292-9420
製造零件編號1803947
HK$49.78
單位
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS庫存編號 292-9436
製造零件編號1803882
HK$70.60
單位
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS庫存編號 292-9515
製造零件編號1783818
HK$91.97
單位
- - - - Cable Mount KGS-MSTB 2.5/12 - - - - - - - -
RS庫存編號 804-5540
製造零件編號1984044
HK$11.111
/個 (每包:100個)
單位
5 1 3.5mm Female Cable Mount PT 1.5/ 5-PVH-3.5 - Straight 17.5mm 14.6mm 11.1mm - - -
RS庫存編號 292-9442
製造零件編號1803895
HK$69.64
單位
- - - - Cable Mount KGG-MSTB 2.5/ 5 - - - - - - - -
RS庫存編號 292-9458
製造零件編號1803905
HK$72.50
單位
- - - - Cable Mount KGG-MSTB 2.5/ 6 - - - - - - - -
RS庫存編號 292-9470
製造零件編號1803921
HK$82.48
單位
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS庫存編號 804-5480
製造零件編號1913989
HK$29.495
/個 (每包:50個)
單位
8 1 3.5mm Male Cable Mount FK-MPT 0.5/ 8-ST-3.5 - Straight 28.5mm 9.5mm 8.5mm - - -
RS庫存編號 292-9414
製造零件編號1803934
HK$45.19
單位
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS庫存編號 648-6860
製造零件編號2896267
HK$69.52
單位
- - - - - BC HBUS DIN Rail Connector - - - - - - -
RS庫存編號 292-9509
製造零件編號1783740
HK$86.42
單位
- - - - Cable Mount KGS-MSTB - - - - - - - -