DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 888-1618
製造零件編號108457096002025
BrandAVX
HK$35.77
/個 (每包:500個)
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Tin - - C2 3A Copper Alloy
RS庫存編號 888-1627
製造零件編號108457096002026
BrandAVX
HK$42.10
/個 (每包:10個)
單位
64 Male 3 Right Angle Solder A/c C 2.54mm Tin - - C2 3A Copper Alloy
RS庫存編號 887-6580
製造零件編號208458096001025
BrandAVX
HK$58.36
/個 (每包:576個)
單位
96 Female 3 Straight Solder A/b/c C 2.54mm - - - C2 3A Phosphor Bronze
RS庫存編號 887-6571
製造零件編號208457096001025
BrandAVX
HK$179.712
/個 (每包:500個)
單位
96 Female 3 Straight Solder A/b/c C 2.54mm - - - C2 3A Phosphor Bronze
RS庫存編號 888-1894
製造零件編號168457096002025
BrandAVX
HK$91.223
/個 (每包:10個)
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Tin - - C2 3A Copper Alloy