IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 100-8588
製造零件編號09170149622
BrandHARTING
HK$33.16
單位
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 923-0944
製造零件編號09170149622
BrandHARTING
HK$28.508
個 (以毎盒:130)
單位
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 922-9856
製造零件編號09185266813
BrandHARTING
HK$18.411
個 (以毎盒:100)
單位
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 409-8708
製造零件編號09185266813
BrandHARTING
HK$22.64
單位
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 100-8601
製造零件編號09170409622
BrandHARTING
HK$52.24
單位
40 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 923-0957
製造零件編號09170409622
BrandHARTING
HK$44.50
個 (以毎盒:36)
單位
40 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 922-9904
製造零件編號09185106803
BrandHARTING
HK$10.919
個 (以毎盒:100)
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC - - SEK-18 - - 320 V ac -
RS庫存編號 426-3817
製造零件編號09185646803
BrandHARTING
HK$48.16
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 923-4946
製造零件編號09185607813
BrandHARTING
HK$37.411
個 (以毎盒:50)
單位
60 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 922-9935
製造零件編號09185646803
BrandHARTING
HK$40.454
個 (以毎盒:50)
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 693-5539
製造零件編號09185607813
BrandHARTING
HK$44.58
單位
60 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 426-3722
製造零件編號09185106803
BrandHARTING
HK$14.03
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC - - SEK-18 - - 320 V ac -
RS庫存編號 843-5968
製造零件編號09185645803
BrandHARTING
HK$57.118
/個 (每包:50個)
單位
64 2 Female 2.54mm - Right Angle - 2A Gold SEK-18 - - 320 V ac -
RS庫存編號 409-8720
製造零件編號09185406813
BrandHARTING
HK$32.22
單位
40 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 922-9840
製造零件編號09185146813
BrandHARTING
HK$13.23
個 (以毎盒:100)
單位
14 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 843-5971
製造零件編號09185265813
BrandHARTING
HK$23.647
/個 (每包:100個)
單位
26 2 Female 2.54mm - Right Angle - 2A Gold SEK-18 - - 320 V ac -
RS庫存編號 693-5202
製造零件編號09181409622
BrandHARTING
HK$19.60
單位
40 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 922-9843
製造零件編號09185166813
BrandHARTING
HK$14.499
個 (以毎盒:100)
單位
16 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 693-5359
製造零件編號09185207803
BrandHARTING
HK$19.34
單位
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 426-3823
製造零件編號09185646813
BrandHARTING
HK$49.44
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -