PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 737-8543
製造零件編號3111 01 G
BrandLumberg
HK$0.522
/個 (每包:100個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 170-5606
製造零件編號3111 01 G
BrandLumberg
HK$4,879.90
毎卷:14000 個
Reel(s)
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - 3111 G ≤5mΩ -25°C +100°C
RS庫存編號 737-8555
製造零件編號3111 01 L
BrandLumberg
HK$0.448
/個 (每包:100個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 737-8559
製造零件編號3111 03 G
BrandLumberg
HK$0.672
/個 (每包:100個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.3mm² 0.6mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 737-8552
製造零件編號3111 01 G V126
BrandLumberg
HK$3.992
/個 (每包:50個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 170-5609
製造零件編號3111 03 G
BrandLumberg
HK$3,380.98
毎卷:10000 個
Reel(s)
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.3mm² 0.6mm² Crimp Tin - Copper Tin Alloy - 3111 G ≤5mΩ -25°C +100°C
RS庫存編號 170-5608
製造零件編號3111 01 G V126
BrandLumberg
HK$61,985.97
毎卷:14000 個
Reel(s)
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - 3111 G ≤5mΩ -25°C +100°C
RS庫存編號 737-8561
製造零件編號3111 03 L
BrandLumberg
HK$0.426
/個 (每包:100個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.3mm² 0.6mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 737-8568
製造零件編號3111 03 G V126
BrandLumberg
HK$5.36
/個 (每包:50個)
單位
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.3mm² 0.6mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS庫存編號 170-5612
製造零件編號3111 03 G V126
BrandLumberg
HK$44,275.66
毎卷:10000 個
Reel(s)
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.3mm² 0.6mm² Crimp Tin - Copper Tin Alloy - 3111 G ≤5mΩ -25°C +100°C