PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 173-0853
製造零件編號M22-3010200
HK$1.323
個 (以毎袋:1000)
單位
2 1 2mm Female Cable Mount M22-30 M22 Series Connector Straight 4mm 2mm - Nylon - -
RS庫存編號 842-719
製造零件編號M22-3010200
HK$2.048
/個 (每包:10個)
單位
2 1 2mm Female Cable Mount M22-30 M22 Series Connector Straight 4mm 2mm - Nylon - -