PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2385 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 161-6083
製造零件編號172159-1
HK$4.126
個 (以毎袋:500)
單位
4 2 4.2mm Female - Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 17.8mm - - Nylon - -
RS庫存編號 483-8663
製造零件編號172159-1
HK$6.624
/個 (每包:5個)
單位
4 2 4.2mm Female Panel Mount Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 17.8mm - - Nylon - -
RS庫存編號 164-1549
製造零件編號174931-1
HK$12.074
Each (In a Tray of 50)
單位
8 2 - Female Cable Mount MULTILOCK 070 MULTILOCK Wire-to-Wire Connector Straight 25.7mm - - PBT - -
RS庫存編號 362-9187
製造零件編號174931-1
HK$14.26
單位
8 2 3.5mm Female Cable Mount MULTILOCK 070 MULTILOCK Wire-to-Wire Connector Straight 25.7mm - - PBT - -
RS庫存編號 115-1727
製造零件編號350766-1
HK$3.694
/個 (每包:5個)
單位
3 1 6.35mm Male Cable Mount Universal MATE-N-LOK Wire-to-Board Connector Straight 27.43mm 14.73mm - Nylon - -
RS庫存編號 848-830
製造零件編號1-480698
HK$2.52
單位
2 1 6.35mm Male Panel Mount Universal MATE-N-LOK 6.35 mm Centerline Soft Shell Pin & Socket Connector Straight 14.73mm 22mm - Nylon - -
RS庫存編號 164-8486
製造零件編號1-480698
HK$1.107
個 (以毎袋:3500)
單位
2 1 - Male Panel Mount Universal MATE-N-LOK 6.35 mm Centerline Soft Shell Pin & Socket Connector Straight 14.73mm - - Nylon - -
RS庫存編號 163-8686
製造零件編號280358
HK$1.088
個 (以毎盒:1500)
單位
2 1 2.54mm Female - AMPMODU MOD II Centerline Mod II Connector Straight 7.1mm 4.8mm - Noryl - -
RS庫存編號 232-9943
製造零件編號280358
HK$1.921
/個 (每包:10個)
單位
2 1 2.54mm Female Cable Mount AMPMODU MOD II Centerline Mod II Connector Straight 7.1mm 4.8mm - Noryl - -
RS庫存編號 712-1794
製造零件編號171822-8
HK$3.352
/個 (每包:10個)
單位
8 1 2.5mm Female - EI Receptacle Straight 21.9mm 5.8mm - Nylon - -
RS庫存編號 164-2854
製造零件編號174917-1
HK$40.208
毎管:5 個
單位
48 2 - Female Through Hole MULTILOCK 040/070 Wire-to-Board Connector Right Angle 91.1mm 21.9mm - PBT - -
RS庫存編號 782-8934
製造零件編號770433-1
HK$32.01
1 包 10 套
Pack(s)
4 2 3.68mm Male Cable Mount .062 Commercial 0.062 in Commercial Pin and Socket Connector Straight 11.3mm 11.3mm - Nylon - -
RS庫存編號 720-1001
製造零件編號174917-1
HK$77.91
單位
48 2 - Female Cable Mount MULTILOCK 040/070 Wire-to-Board Connector Right Angle 91.1mm 21.9mm - PBT - -
RS庫存編號 782-4345
製造零件編號1-1971772-2
HK$2.404
/個 (每包:10個)
單位
2 1 6mm Female Panel Mount Power Triple Lock Wire-to-Panel Connector Straight 21.5mm 17.85mm - PBT - -
RS庫存編號 135-5039
製造零件編號172165-1
HK$2.607
個 (以毎袋:1000)
單位
2 1 4.2mm Male - Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight - - - Nylon - -
RS庫存編號 483-8556
製造零件編號172165-1
HK$5.028
/個 (每包:5個)
單位
2 1 4.2mm Male Cable Mount Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight - - - Nylon - -
RS庫存編號 720-1534
製造零件編號1-1827864-3
HK$6.20
單位
6 2 2.5mm Female - Dynamic 1000 Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector Straight 10.1mm 12.45mm - PET - -
RS庫存編號 168-1016
製造零件編號1-174921-1
HK$6.429
個 (在毎卷:1000)
單位
3 1 3.5mm Male - MULTILOCK 070 - Straight 13.9mm - - PBT - -
RS庫存編號 163-8418
製造零件編號281839-4
HK$2.715
個 (以毎盒:1000)
單位
8 2 2.54mm Female Cable Mount AMPMODU HE13/HE14 Modular Headers and Plug to IEC 60603-8 Series Straight 10.16mm 7.62mm - Glass Fibre Reinforced PET - -
RS庫存編號 163-9570
製造零件編號794954-8
HK$1.196
個 (以毎袋:500)
單位
8 2 4.2mm Female - VAL-U-LOK Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector Straight 18.4mm - - Nylon - -