PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 146 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 828-4773
製造零件編號649006113322
HK$3.59
/個 (每包:5個)
單位
6 2 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 Straight 13.8mm 11.6mm - Nylon - -
RS庫存編號 828-4782
製造零件編號64900621822
HK$5.82
/個 (每包:5個)
單位
6 2 4.2mm Male Panel Mount WR-MPC4 649x0013722, 649x0813722, 649x0913722, 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030 Straight 19.2mm 10mm - Nylon - -
RS庫存編號 828-1232
製造零件編號648002113322
HK$1.88
/個 (每包:5個)
單位
2 1 1.5mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB Straight 4.5mm 3.4mm - Nylon - -
RS庫存編號 162-1247
製造零件編號649006113322
HK$2.84
個 (以毎袋:200)
單位
6 2 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 Straight 13.8mm 11.6mm - Nylon - -
RS庫存編號 163-5651
製造零件編號64900621822
HK$4.59
個 (以毎袋:100)
單位
6 2 4.2mm Male Panel Mount WR-MPC4 649x0013722, 649x0813722, 649x0913722, 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030 Straight 19.2mm 10mm - Nylon - -
RS庫存編號 172-5159
製造零件編號648002113322
HK$1.01
個 (以毎袋:1000)
單位
2 1 1.5mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB Straight 4.5mm 3.4mm - Nylon - -
RS庫存編號 828-4802
製造零件編號649008113322
HK$3.59
/個 (每包:5個)
單位
8 2 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 Straight 18mm 11.6mm - Nylon - -
RS庫存編號 163-5654
製造零件編號649008113322
HK$2.84
個 (以毎袋:200)
單位
8 2 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 Straight 18mm 11.6mm - Nylon - -
RS庫存編號 828-1187
製造零件編號653002113322
HK$1.88
/個 (每包:5個)
單位
2 1 1.25mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB, 653x0113722 Straight 4.25mm 3.2mm - Nylon - -
RS庫存編號 172-5158
製造零件編號653002113322
HK$1.01
個 (以毎袋:1000)
單位
2 1 1.25mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB, 653x0113722 Straight 4.25mm 3.2mm - Nylon - -
RS庫存編號 162-1265
製造零件編號64901821822
HK$7.09
個 (以毎袋:100)
單位
18 2 4.2mm Male Cable Mount WR-MPC4 649x0013722, 649x0813722, 649x0913722, 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030 Straight 44.4mm 10mm - Nylon - -
RS庫存編號 162-1266
製造零件編號64902421822
HK$10.44
個 (以毎袋:50)
單位
24 2 4.2mm Male Cable Mount WR-MPC4 649x0013722, 649x0813722, 649x0913722, 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030 Straight 57mm 10mm - Nylon - -
RS庫存編號 163-5349
製造零件編號624010213322
HK$3.02
個 (以毎袋:1000)
單位
10 2 2mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB, 624x0113722 Straight 13.4mm 10.2mm - Nylon - -
RS庫存編號 828-4726
製造零件編號649003013322
HK$3.68
/個 (每包:5個)
單位
3 1 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649649618030, 649700126015, 649749722030 Straight 13.8mm 7.4mm - Nylon - -
RS庫存編號 163-5664
製造零件編號649012113322
HK$3.24
個 (以毎袋:100)
單位
12 2 4.2mm Female Cable Mount WR-MPC4 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 Straight 26.4mm 11.6mm - Nylon - -
RS庫存編號 828-6091
製造零件編號662009013322
HK$11.12
/個 (每包:5個)
單位
9 1 3mm Female Cable Mount WR-MPC3 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 Straight 27.85mm 14.18mm - Nylon - -
RS庫存編號 172-5304
製造零件編號662020113322
HK$9.93
個 (以毎袋:200)
單位
20 2 3mm Female Cable Mount WR-MPC3 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 Straight 30.85mm 14mm - Nylon - -
RS庫存編號 176-9920
製造零件編號665005113322
HK$2.16
個 (以毎袋:1000)
單位
5 1 1mm Female Cable Mount WR-WTB Wire to Board Connectors Horizontal 8mm 5mm - Nylon - -
RS庫存編號 172-5286
製造零件編號66200621822
HK$8.37
個 (以毎袋:1000)
單位
6 2 3mm Male Panel Mount WR-MPC3 66200213722, 662200124015, 662262220030 Straight 9.85mm 16.9mm - Nylon - -
RS庫存編號 172-5140
製造零件編號620002113322
HK$0.626
個 (以毎袋:1000)
單位
2 1 2mm Female Surface Mount WR-WTB Pre-crimped contact CON-WTB, 620x0113722 Straight 5.8mm 6.51mm - Nylon - -