PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 262 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 922-9865
製造零件編號09185106904
BrandHARTING
HK$12.888
個 (以毎盒:100)
單位
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 409-8786
製造零件編號09185106904
BrandHARTING
HK$16.54
單位
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 774-4126
製造零件編號15150062601000
BrandHARTING
HK$25.16
單位
Har-Flex 1.27mm 6 2 Right Angle - Shrouded Board to Board, Wire to Board Surface Mount - - Solder - Gold
RS庫存編號 409-8900
製造零件編號09185206903
BrandHARTING
HK$22.14
單位
SEK 18 2.54mm 20 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 693-5337
製造零件編號09185106329
BrandHARTING
HK$20.04
單位
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Press Fit - Gold
RS庫存編號 923-4867
製造零件編號09185106329
BrandHARTING
HK$12.79
個 (以毎盒:100)
單位
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Press Fit - Gold
RS庫存編號 922-9893
製造零件編號09185206903
BrandHARTING
HK$17.90
個 (以毎盒:100)
單位
SEK 18 2.54mm 20 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 843-8986
製造零件編號15110202601000
BrandHARTING
HK$40.50
單位
Har-Flex 1.27mm 20 2 Straight - Shrouded Wire to Board Surface Mount - - Solder - Gold
RS庫存編號 409-8871
製造零件編號09185146903
BrandHARTING
HK$19.87
單位
SEK 18 2.54mm 14 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 693-5725
製造零件編號09185346924
BrandHARTING
HK$29.35
單位
SEK 18 2.54mm 34 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 740-7120
製造零件編號09185167914
BrandHARTING
HK$21.88
單位
SEK 18 2.54mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 923-4912
製造零件編號09185166914
BrandHARTING
HK$16.689
個 (以毎盒:100)
單位
SEK 18 2.54mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 922-9932
製造零件編號09185646903
BrandHARTING
HK$35.76
個 (以毎盒:50)
單位
SEK 18 2.54mm 64 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 426-4179
製造零件編號09195506323
BrandHARTING
HK$52.24
單位
SEK 19 2.54mm 50 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 693-5741
製造零件編號09185646914
BrandHARTING
HK$55.23
單位
SEK 18 2.54mm 64 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 693-5410
製造零件編號09185505909
BrandHARTING
HK$88.55
單位
SEK 18 2.54mm 50 2 Straight - Shrouded Wire to Board Through Hole - - Press Fit Phosphor Bronze Gold
RS庫存編號 923-1868
製造零件編號09185507324
BrandHARTING
HK$29.177
個 (以毎盒:50)
單位
SEK 18 2.54mm 50 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 740-7136
製造零件編號09185266324
BrandHARTING
HK$21.14
單位
SEK 18 2.54mm 26 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 740-7152
製造零件編號09185407904
BrandHARTING
HK$32.37
單位
SEK 18 2.54mm 40 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS庫存編號 409-8916
製造零件編號09185266903
BrandHARTING
HK$25.83
單位
SEK 18 2.54mm 26 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder - Gold