PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 84 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 163-1478
製造零件編號4729716140440
HK$15.958
個 (以毎盒:100)
單位
47297161 2.54mm 40 1 Right Angle - Unshrouded - Through Hole - - Solder Copper Alloy -
RS庫存編號 156-033
製造零件編號613040161222
HK$16.496
/個 (每包:10個)
單位
472 2.54mm 40 1 Right Angle - Unshrouded - Through Hole - - Solder Copper Alloy -
RS庫存編號 156-134
製造零件編號613040167022
HK$4.805
/個 (每包:10個)
單位
471 2.54mm 40 1 Straight - Unshrouded - Through Hole - - Solder Copper Alloy -
RS庫存編號 163-1476
製造零件編號4719760140440
HK$2.467
個 (以毎盒:200)
單位
47197601 2.54mm 40 1 Straight - Unshrouded - Through Hole - - Solder Copper Alloy -
RS庫存編號 155-923
製造零件編號610030261922
HK$22.632
/個 (每包:5個)
單位
673 2.54mm 80 2 Straight - Unshrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 163-3098
製造零件編號4720369140470
HK$19.664
個 (以毎盒:200)
單位
472 2.54mm 40 1 Right Angle - Unshrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-3107
製造零件編號47503341054401
HK$2.789
個 (以毎盒:500)
單位
47503341 2.54mm 5 1 Straight - Shrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-3099
製造零件編號4730334180400
HK$24.552
個 (以毎盒:100)
單位
473 2.54mm 80 2 Straight - Unshrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-3095
製造零件編號4710334140400
HK$16.138
個 (以毎盒:100)
單位
471 2.54mm 40 1 Straight - Unshrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 230-5082
製造零件編號66100511622
HK$2.334
/個 (每包:10個)
單位
475 2.54mm 5 1 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze -
RS庫存編號 155-715
製造零件編號613022262828
HK$12.001
/個 (每包:10個)
單位
473 2.54mm 80 2 Straight - Unshrouded - Through Hole - - Solder Copper Alloy -
RS庫存編號 156-027
製造零件編號610080261928
HK$28.714
/個 (每包:5個)
單位
673 2.54mm 80 2 Straight - Unshrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 163-3115
製造零件編號4751848110400
HK$5.279
個 (以毎盒:250)
單位
475 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze -
RS庫存編號 868-216
製造零件編號613040168322
HK$14.826
/個 (每包:10個)
單位
471 2.54mm 40 1 Straight - Unshrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-3111
製造零件編號47503341084401
HK$4.403
個 (以毎盒:500)
單位
47503341 2.54mm 8 1 Straight - Shrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-1500
製造零件編號6719808140411
HK$9.485
個 (以毎盒:50)
單位
671 2.54mm 40 1 Straight - Unshrouded Board to Board Surface Mount - - Solder Copper Alloy -
RS庫存編號 163-3108
製造零件編號47503341064401
HK$2.374
個 (以毎盒:500)
單位
47503341 2.54mm 6 1 Straight - Shrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 163-3100
製造零件編號4731955180470
HK$50.36
個 (以毎盒:100)
單位
473 2.54mm 80 2 Straight - Unshrouded - Through Hole - - Solder Phosphor Bronze -
RS庫存編號 155-901
製造零件編號610040165222
HK$15.81
/個 (每包:5個)
單位
671 2.54mm 40 1 Straight - Unshrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 155-737
製造零件編號613080258928
HK$13.35
/個 (每包:10個)
單位
474 2.54mm 80 2 Right Angle - Unshrouded - Through Hole - - Solder Copper Alloy -