PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 908-3455
製造零件編號SMS3PHGE4
BrandSouriau
HK$37.574
/個 (每包:5個)
單位
SMS 5.08mm 3 1 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3449
製造零件編號SMS3GE4
BrandSouriau
HK$40.592
/個 (每包:5個)
單位
SMS 5.08mm 3 1 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3515
製造零件編號SMS6RE4TR29
BrandSouriau
HK$49.226
/個 (每包:5個)
單位
SMS 5.08mm 6 2 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3414
製造零件編號SMS24RE4TR29
BrandSouriau
HK$89.40
單位
SMS 5.08mm 24 6 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3483
製造零件編號SMS4RE4TR29
BrandSouriau
HK$43.944
/個 (每包:5個)
單位
SMS 5.08mm 4 1 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 124-6045
製造零件編號SMS2RE4TR29
BrandSouriau
HK$22.05
/個 (每包:5個)
單位
SMS 5.08mm 2 1 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3354
製造零件編號SMS12RE4TR29
BrandSouriau
HK$64.484
/個 (每包:5個)
單位
SMS 5.08mm 12 4 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 908-3528
製造零件編號SMS9RE4TR29
BrandSouriau
HK$49.646
/個 (每包:5個)
單位
SMS 5.08mm 9 3 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 124-6050
製造零件編號SMS3RE4TR29
BrandSouriau
HK$23.148
/個 (每包:5個)
單位
SMS 5.08mm 3 4 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 708-0558
製造零件編號SMS6GE4
BrandSouriau
HK$50.02
單位
SMS - 6 2 Straight - - - Through Hole - - Solder Nickel Gold
RS庫存編號 908-3391
製造零件編號SMS24GE4
BrandSouriau
HK$146.25
單位
SMS 5.08mm 24 6 Straight - - Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 124-6049
製造零件編號SMS3GE6
BrandSouriau
HK$46.54
/個 (每包:5個)
單位
SMS 5.08mm 3 4 Right Angle - - Wire to Board Through Hole - - Solder Copper Alloy -